Nisshinbo Linear Voltage Regulators

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 5 660In Stock
19 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -1.2V 0.3V 6 948In Stock
Min.: 1
Mult.: 1
: 1 000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 12 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -8.0V 0.3V 8 406In Stock
Min.: 1
Mult.: 1
: 1 000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 8 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 15V 7 292In Stock
Min.: 1
Mult.: 1
: 1 000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 2.2 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 0.5A 5.0V 35V 4 835In Stock
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 4 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 6.0Vo 25Vin 1.5A 2 755In Stock
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 6 V 1.5 A Fixed 8 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 8.0Vo 25Vin 1.5A 4 251In Stock
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 8 V 1.5 A Fixed 10.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 3 410In Stock
Min.: 1
Mult.: 1
: 3 000

NJM78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 5 450In Stock
Min.: 1
Mult.: 1
: 3 000

NJM78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -15V 0.3V 1 834In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 15 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -6.0V 0.3V 373In Stock
Min.: 1
Mult.: 1
: 1 000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 6 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 2 407In Stock
Min.: 1
Mult.: 1
: 1 000

NJM7x SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 27 V 38 V - 40 C + 85 C 2.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 15V .1A 3 Terminal 2 413In Stock
Min.: 1
Mult.: 1
: 1 000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 9V .1A 3 Terminal 2 884In Stock
Min.: 1
Mult.: 1
: 1 000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 200mA Ultra-low Noise Voltage Regulator 881In Stock
Min.: 1
Mult.: 1
: 3 000

NR1640DC SMD/SMT SOT-23-5 1 Output Positive 3.3 V 200 mA Fixed 2.7 V 5.5 V - 40 C + 125 C 350 uA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 18V 1.5A 3 Terminal 681In Stock
1 000Expected 21/10/2026
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 18 V 1.5 A Fixed 21 V 33 V - 40 C + 85 C 4.5 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A 231In Stock
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 9 V 1.5 A Fixed 11.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V 1 021In Stock
2 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 6V .5A 3 Terminal 1 007In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 6 V 500 mA Fixed 8 V 25 V - 40 C + 85 C 4 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 0.5A 1.2V 35V 407In Stock
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 125 C 4.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 10V 1.5A 3 Terminal 717In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 1 Output Positive 10 V 1.5 A Fixed 12.5 V 25 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 18V .5A 3 Terminal 325In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Bulk
Nisshinbo Linear Voltage Regulators 9V .5A 3 Terminal 1 163In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 0.5A 9.0V 35V 2 825In Stock
Min.: 1
Mult.: 1
: 3 000

NJM7x SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 125 C 4.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 200mA Ultra-low Noise Voltage Regulator 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

NR1640DC SMD/SMT SOT-23-5 1 Output Positive 2.8 V 200 mA Fixed 2.7 V 5.5 V - 40 C + 125 C 350 uA Reel, Cut Tape, MouseReel