Nisshinbo Voltage References

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Nisshinbo Voltage References ADJ Cath 36V 2.495 37V -100 to 150mA 117 281In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.495 V 1.8 % 36 V 100 mA - 40 C + 85 C NJM43xS Reel, Cut Tape
Nisshinbo Voltage References Adj Prec Shunt 2 445In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 2.465 V to 36 V 1 % 37 V 100 mA - 40 C + 85 C NJM1431 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Precision Shunt 4 938In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 Shunt References 1.25 V to 13 V 1 % 14 V 30 mA - 40 C + 85 C NJM2373 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References 36V Adjust Precision 2.5Vref 37Vka 480mW 2 028In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 2.5 V to 36 V 0.8 % 30 PPM / C 2.52 V 100 mA - 40 C + 125 C NJM174 Reel, Cut Tape
Nisshinbo Voltage References Dual 3 426In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.465 V to 36 V 1 % 37 V 100 mA - 40 C + 85 C NJM1431 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Adj High Prec Shunt 2 426In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Shunt References 1.25 V to 13 V 0.7 % 14 V 30 mA - 40 C + 85 C NJM2820 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Adj Precision Shunt 2 025In Stock
Min.: 1
Mult.: 1

SMD/SMT DMP-8 Shunt Adjustable Precision References 2.495 V 2 % 36 V 100 mA - 40 C + 85 C NJM431 Tube
Nisshinbo NJM2823F-TE1
Nisshinbo Voltage References Hi Precision Micro Pwr Shunt Regulator 2 285In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 1.136 V to 13 V 0.4 % 15 PPM / C 14 V 12 mA - 40 C + 85 C NJM2823 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Adj High Prec Shunt 1 620In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 Shunt References 1.25 V to 13 V 1 % 14 V 30 mA - 40 C + 85 C NJM2376 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References High Precision 1 012In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 2.465 V to 18 V 1 % 20 V 100 mA - 40 C + 85 C NJM2380 Reel, Cut Tape, MouseReel

Nisshinbo Voltage References ADJ Ref 36V 2.495 37V -100 to 150mA 1 664In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.495 V 1.8 % 36 V 100 mA - 40 C + 85 C NJM43xS Reel, Cut Tape
Nisshinbo Voltage References Adj Precision Shunt 1 808In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.495 V 2 % 36 V 100 mA - 40 C + 85 C NJM431 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Adj Precision Shunt 86In Stock
1 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.495 V 2 % 36 V 100 mA - 40 C + 85 C NJM431 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Adj Precision Shunt
3 199On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DMP-8 Shunt Adjustable Precision References 2.495 V to 36 V 37 V 100 mA - 40 C + 85 C NJM431 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Adj Precision Shunt
1 459Expected 06/10/2026
Min.: 1
Mult.: 1

Through Hole DIP-8 Shunt Adjustable Precision References 2.495 V 2 % 36 V 100 mA - 40 C + 85 C NJM431 Tube
Nisshinbo Voltage References Voltage and Current Non-Stocked
Min.: 2 000
Mult.: 2 000

SMD/SMT DMP-8 NJM2146 Tube
Nisshinbo Voltage References Voltage and Current Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT DMP-8 NJM2146 Reel
Nisshinbo Voltage References Voltage and Current Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT DMP-8 NJM2146 Reel
Nisshinbo Voltage References Voltage and Current Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT VSP-8 NJM2146 Reel
Nisshinbo Voltage References Precision Shunt Non-Stocked
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Shunt References 1.25 V to 13 V 1 % 14 V 30 mA - 40 C + 85 C NJM2373 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References Adj High Prec Shunt Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-5 Shunt References 1.25 V to 13 V 1 % 14 V 30 mA - 40 C + 85 C NJM2376 Reel
Nisshinbo Voltage References Adj High Prec Shunt Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole DIP-8 Shunt Adjustable Precision References 2.465 V to 18 V 1 % 20 V 100 mA - 40 C + 85 C NJM2380 Tube
Nisshinbo Voltage References High Precision Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 2.465 V to 18 V 1 % 20 V 100 mA - 40 C + 85 C NJM2380 Reel
Nisshinbo Voltage References High Precision Non-Stocked
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.465 V to 18 V 1 % 20 V 100 mA - 40 C + 85 C NJM2380 Reel, Cut Tape, MouseReel
Nisshinbo Voltage References High Precision Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.465 V to 18 V 1 % 20 V 100 mA - 40 C + 85 C Reel