VT-4 Series Power Transformers - Industrial

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Length Width Height Series
Staco Power Transformers - Industrial Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 140 V/0 V to 120 V Chassis Mount 5 A 111.1 mm 107.2 mm 95.3 mm VT-4
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 5A

1.04 kVA, 1.2 kVA, 1.21 kVA, 1.4 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 5 A 184.2 mm 122.2 mm 117.5 mm VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 28A 240/480Vin, 480/560V

11.8 kVA, 23.3 kVA, 27.2 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 28 A 587.4 mm 398.5 mm 352.4 mm VT-4
Staco Power Transformers - Industrial Single, 28A, Manual 120V/240Vin, 280Vout

3.4 kVA, 6.7 kVA, 7.8 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 28 A 455.6 mm 358.8 mm 228.6 mm VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 35A 240/480Vin, 480/560V

14.5 kVA, 29.1 kVA, 33.9 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 35 A 587.4 mm 403.2 mm 352.4 mm VT-4
Staco Power Transformers - Industrial Single, 50A, Enclose 0-120Vin/140Vout

9 in 14.12 in 17.94 in VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 5A 0-240Vin, 0-240Vout

2.08 kVA, 2.43 kVA 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 5 A 273.1 mm 122.2 mm 117.5 mm VT-4
Staco Power Transformers - Industrial 120V 60A

7.2 kVA, 8.4 kVA 120 V 140 V/0 V to 120 V Chassis Mount 60 A 399.3 mm 352.4 mm 141.2 mm VT-4
Staco Power Transformers - Industrial Single, 35A, Manual 120V/240Vin, 280Vout

4.2 kVA, 8.4 kVA, 9.8 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 35 A 455.6 mm 358.8 mm 228.6 mm VT-4
Staco Power Transformers - Industrial Single, 50A, Manual 0-240Vin, 0-280Vout

14 kVA 240 V 0 V to 280 V Chassis Mount 50 A 508 mm 358.8 mm 381 mm VT-4
Staco Power Transformers - Industrial Single, 35A, Manual 240V/480Vin, 560Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 35 A 433.3 mm 403.5 mm 352.4 mm VT-4
Staco Power Transformers - Industrial Single, 50A, Open 0-120Vin/140Vout

7 kVA 120 V 0 V to 140 V Chassis Mount 50 A 399.3 mm 352.4 mm 141.3 mm VT-4
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V Chassis Mount 50 A 433.3 mm 352.4 mm 403.3 mm VT-4
Staco Power Transformers - Industrial Single, 100A, Open 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V Chassis Mount 100 A 444.5 mm 352.4 mm 384.2 mm VT-4
Staco Power Transformers - Industrial Single, 50A, Manual 0-240Vin, 0-280Vout

VT-4
Staco Power Transformers - Industrial Single, 150A, Open 0-120Vin/140Vout

VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 50A 0-240Vin, 0-280Vout

24.2 kVA 240 V 0 V to 280 V Chassis Mount 50 A 585.8 mm 352.4 mm 403.2 mm VT-4
Staco Power Transformers - Industrial 120V 0-140Vout 100A 3 Phase Open Delta

VT-4
Staco Power Transformers - Industrial 120V 0-140Vout 200A SinglePhase Parallel

VT-4
Staco Power Transformers - Industrial 240V 0-280Vout 100A Series Parallel

VT-4
Staco Power Transformers - Industrial 120V 0-140Vout 250A SinglePhase Parallel

VT-4
Staco Power Transformers - Industrial 120V 0-140Vout 150A 3 Phase Open Delta

VT-4
Staco Power Transformers - Industrial 120V 0-140Vout 300A SinglePhase Parallel

VT-4
Staco Power Transformers - Industrial 240V 0-280Vout 150A Series Parallel

VT-4
Staco Power Transformers - Industrial 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V Chassis Mount 100 A 1055.2 mm 352.4 mm 444.5 mm VT-4