LT1011 Series Analog Comparators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators V Comp 527In Stock
450Expected 26/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 300 uV 50 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators V Comp 1 030In Stock
400Expected 09/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators V Comp 1 526In Stock
5 000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 600 uV 0 C + 70 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators V Comp 243In Stock
450Expected 03/12/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators V Comp 117In Stock
300Expected 04/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA - 40 C + 85 C LT1011 Tube
Analog Devices Analog Comparators V Comp
11 595On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 300 uV - 40 C + 85 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators V Comp
554Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 300 uV 50 nA - 40 C + 85 C LT1011 Tube
Analog Devices Analog Comparators V Comp Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 3 V 36 V 4 mA 600 uV LT1011 Reel