OP747 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 1 140In Stock
952Expected 30/11/2026
Min.: 1
Mult.: 1

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 1 774In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 1.16 mA 30 mA 120 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 22In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 1.16 mA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP
748Expected 31/12/2026
Min.: 1
Mult.: 1

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 700 kHz 200 mV/us 30 uV 15 V, 30 V 1.35 V, 2.7 V 1.16 mA 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel