OP777 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 3 280In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.5 V, 3 V 300 uA 30 mA 110 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 1 377In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 300 uA 30 mA 110 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 1 974In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 300 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 3 108In Stock
5 000Expected 06/09/2027
Min.: 1
Mult.: 1
: 2 500

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 270 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 4 800In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 270 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel