Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low power small siz e comparator with op 5 758In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Quad Differential 646In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 130 uA 5 mV 600 pA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators 40ns quad high-speed push-pull comparato 2 075In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail General Purpose 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C TLV3214 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-speed 40-ns du al push-pull compara 1 747In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 4 Channel Push-Pull Differential 1.8 V 6.5 V 40 uA 6 mV 5 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 40ns quad high-speed push-pul 740In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Differential 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual-channel 7ns com parator with rail-t 717In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Differential 2.7 V 5.5 V 5 mV 1.5 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 700In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 300 uV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns dual-channel high-speed rail-to- 4 426In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS 2.4 V 5.5 V 4.9 mA 5 mV 1 uA - 40 C + 125 C TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade hi gh-speed single rai 2 848In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull Window 2.2 V 5.5 V 3.2 mA 1 mV 2 pA - 40 C + 125 C TLV3501AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Analog Comparators Sgl Diff Comparator ALT 595-TLV1391IDBVR ALT 595-TLV1391IDBVR 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 180 ns Differential 2 V 7 V 150 uA 20 mA 5 mV 250 nA - 40 C + 85 C TLV1391 Reel, Cut Tape
Texas Instruments Analog Comparators Single high voltage low power comparato 2 883In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector Window 2.2 V 36 V 55 uA 500 uV 5 nA - 40 C + 125 C TLV1701AIDCKRG4 Reel, Cut Tape
Texas Instruments Analog Comparators Quad micropower hig h-voltage push-pull 2 886In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive quad mi c ropower high-voltag 2 137In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 V 40 V 7 uA 10 mA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive single hi gh-speed high-vol 2 860In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high-speed hig h-voltage push-pull 1 920In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Dual high-speed hig h-voltage push-pull 2 545In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1832 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 088In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 40 V 75 uA 300 uV 5 nA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 869In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive single hi gh-speed high-vol 2 777In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1841-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 148In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 300 uV - 40 C + 125 C TLV1842 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 686In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Drain 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1842 Reel, Cut Tape
Texas Instruments Analog Comparators 40V nanopower dual c omparator with push 1 336In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1852 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower quad c omparator with push 2 812In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1854 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower dual c omparator with open 1 217In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1862 Reel, Cut Tape, MouseReel