- 55 C Reel Analog Comparators

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad MicroPWR LinCMO S Comparator A 595- A 595-TLC339IPW 2 092In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower Push -Pull Output A 595- A 595-TLC3704IPW 2 834In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 35 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential A 595-TLC339ID A 595-T A 595-TLC339ID 5 214In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial 5 656In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SO-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp A 595 A 595-TLC372MDREP 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 4 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Voltage A 595-T LC3702ID A 595-TLC3 A 595-TLC3702ID 16 350In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output A 595- A 595-TLC3702MD 2 679In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.7 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparators 4 393In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator A 59 A 595-TLC339CD 1 082In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator 1 947In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 2.5 us General Purpose 3 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel 146In Stock
250Expected 26/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel, Cut Tape
Texas Instruments Analog Comparators Extended-temperature 2.5-ns rail-to-rail 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 2 Channel Push-Pull 2.4 V 5.5 V 7 mA 10 mV 1 uA - 55 C + 125 C TLV3603E Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product mic ropower single comp 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 2 us General Purpose 1.65 V 5.5 V 500 uA 300 uV 4.5 pA - 55 C + 125 C TLV3012 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 2 793In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 55 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM13 A 595-LM139AD 16 872In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 800 uA 6 mA 2 mV 25 nA - 55 C + 125 C LM139A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopwr 1.8V Comp 7 192In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 15 mV 10 pA - 55 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM139ADR AL ALT 595-LM139ADR 4 055In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 800 uA 6 mA 2 mV 25 nA - 55 C + 125 C LM139A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential A 595-LM139DRG4 A 5 A 595-LM139DRG4 9 956In Stock
3 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 25 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM139DR ALT ALT 595-LM139DR 1 856In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 25 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator A 59 A 595-TLC339MD 2 469In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 4 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Voltage A 595-T LC3704CPW A 595-TLC A 595-TLC3704CPW 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 20 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-TLC372CD A 595-T A 595-TLC372CD 6 100In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 650 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial A 595-TLC372I A 595-TLC372ID 5 457In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LO-PWR LinCMOS Dual Comparator ALT 595-T ALT 595-TLC372MDR 2 887In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential A 595-TLC374CD A 595-T A 595-TLC374CD 2 246In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 200 ns 3 V 16 V 80 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Reel, Cut Tape, MouseReel