Reel AEC-Q100 Analog Comparators

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators LOW POWER COMPARATOR 27In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C NCV2393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SGL General Purpose Low VTG Comparator 5 265In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 40 uA 84 mA 9 mV 1 nA - 40 C + 125 C NCV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 3 794In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.8nA 2-36V SSOP-B14 1 066In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.8V Open Drain Comparator, E temp 250In Stock
Min.: 1
Mult.: 1
: 3 000

SC70-5 MCP6566 Reel, Cut Tape
Microchip Technology Analog Comparators Dual 1.8V Open Drain Comparator, E temp 250In Stock
Min.: 1
Mult.: 1
: 2 500

MSOP-8 Reel, Cut Tape
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SOP8 167In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SOP8 1 090In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SSOP-B14 679In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V MSOP8 925In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull
80 998On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe
23 967On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 3.2 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Power R a il-to-Rail Input S
27 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 40 ns General Purpose 2.7 V 5.5 V 40 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Micro power LinCMOS A 595- A 595-TLC393QDRG4Q1 2 330In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 4.5 us General Purpose 4 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator
11 978Expected 15/02/2027
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 125 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref
872Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 40 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Diff
6 261Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive quad high voltage low power
1 776Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1704 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6
6 000Expected 09/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 125 C NCS2200A Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Quad Comparator 25nA 0.6mA 5nA 2mV
2 488Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2903Q Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V DUAL COMPARATOR 25nA 0.6mA 5nA 2mV
9 990Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2903Q Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 794In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 150 C LM2901H Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 112In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 100 uV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC Dual MicroPwr Lin CMOS Vltg Comp
1 750Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel