Reel Current Sense Amplifiers

Results: 1 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp
4 297Expected 08/12/2026
Min.: 1
Mult.: 1
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp
16 360Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp
41 546On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp
22 478On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp
58 335On Order
Min.: 1
Mult.: 1
Max.: 4 500
: 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp
4 900Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

LTC6102 1 Channel 140 kHz 4 V to 60 V 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult
16 000On Order
Min.: 1
Mult.: 1
: 2 000

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult
6 562On Order
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis
18 000On Order
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 48 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 1.1 MHz 110 V 166 dB 45 uA 110 V 2.7 V 0.01 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr
7 500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra-
5 924Expected 25/02/2027
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 7 328In Stock
15 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

MAX9918 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.08 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDDFT
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5V to 110V Bidirect ional High-precisio
2 847Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

INA241B 1 Channel 1.1 MHz 110 V 166 dB 45 uA 110 V 2.7 V 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high
2 497Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis
2 932Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8602MA/NOPB
2 498Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 950kHz cu rrent sense amplifie A 926-LMP8640MKEHNOPB
2 664Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

LMP8640 1 Channel 450 kHz - 2 V to 42 V 60 dB 900 uV 12 V 2.7 V 722 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 840In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 1 MHz 80 V 120 dB 16 uA 100 uV 18 V 2.7 V 1.85 mA 0.05 % - 40 C + 125 C SMD/SMT MinSO-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 706In Stock
Min.: 1
Mult.: 1
: 3 000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 140 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 45In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Texas Instruments INA296A2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
12 000On Order
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A4QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
11 259On Order
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HIGH SIDE CURRENT INT FIXED GAIN 50V/V
9 000On Order
Min.: 1
Mult.: 1
: 3 000

TSC101 1 Channel 670 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel