Reel Current Sense Amplifiers

Results: 1 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

INA280 1 Channel 850 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B1IDBVT
2 993On Order
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8-
5 926On Order
Min.: 1
Mult.: 1
: 3 000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

INA296B 1 Channel 1 MHz - 5 V to 110 V 120 dB 45 uA 150 uV 20 V 2.7 V 3.5 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 2 920In Stock
Min.: 1
Mult.: 1
: 3 000

INA299-Q1 1 Channel 500 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Prec 76V Hi-Side Cur r Sense Amp A 595-L A 595-LMP8481MME-TNPB
5 684On Order
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 270 kHz 4 V to 76 V 100 dB 265 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Precision, High-Side Current-S
1 838Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 500

MAX4172 1 Channel 800 kHz 3 V to 32 V 27 uA 4 mV 32 V 3 V 800 uA - 40 C + 105 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren
2 438Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

MAX9938 1 Channel 125 kHz 1.6 V to 28 V 130 dB 500 uV 28 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT UCSP-4 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=50
26 565On Order
Min.: 1
Mult.: 1
Max.: 400
: 3 000

NCS213R 1 Channel - 300 mV to 26 V 100 dB 60 uA 5 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL
5 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 500

NCS7031 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL
5 000Expected 23/04/2027
Min.: 1
Mult.: 1
: 2 500

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V
12 000Expected 11/06/2027
Min.: 1
Mult.: 1
: 3 000

NCS210R 1 Channel 40 kHz - 300 mV to 26 V 102 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL
2 500Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

NCS7030 - 6 V to 80 V 105 dB 200 uA 300 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers -2 to 76V 950kHz cu rrent sense amplifie A 926-LMP8640HVMKTNOPB
6 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

LMP8640HV 1 Channel 450 kHz - 2 V to 76 V 103 dB 12 uA 900 uV 12 V 2.7 V 722 uA 0.25 %, 0.51 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 950kHz cu rrent sense amplifie A 926-LMP8640MKETNOPB
5 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

LMP8640 1 Channel 450 kHz - 2 V to 42 V 103 dB 12 uA 900 uV 12 V 2.7 V 722 uA 0.25 %, 0.51 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Renesas / Intersil Current Sense Amplifiers ISL28005FH50Z MICROP WR CUR SENSE AMP W/
2 728Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

ISL28005 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 3 mV 28 V 2.7 V 62 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 917In Stock
Min.: 1
Mult.: 1
: 3 000

TSC215 1 Channel 60 kHz - 300 mV to 26 V 120 dB 35 uA 60 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments INA241B2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high
6 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
2 987Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 350 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6 000

Reel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

1 Channel 500 khz 132 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 150 C SMD/SMT VDFN-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C2RSWT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA199 1 Channel 30 kHz - 100 mV to 26 V 100 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211BIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA211 1 Channel 7 kHz - 300 mV to 26 V 105 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel