Texas Instruments MouseReel Differential Amplifiers

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

THS4532 220 V/us 90 dB to 116 dB 400 uV 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Lo Distortion 1.2GHz Diff Dvr A 926-LMH6 A 926-LMH6555SQ/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

LMH6555 1 Channel 3 kV/us 40 dB to 68 dB 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra-High Precision CMOS NRI/RRO Fully Differential Amplifier 8-VSSOP -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

THS4536 1 Channel 80 MHz 57 V/us 114 dB 20 pA 20 uV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 80MHz GBW High Preci sion NRI/RRO Fully Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000
1 Channel 80 MHz 57 V/us 114 dB 20 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Speed Fully Diff ADC Driver Amp A 595 A 595-THS770012IRGER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

THS770012 1 Channel 900 MHz 3.4 kV/us 36 dB to 60 dB 100 mA 100 uA 5 mV 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.8 GHz Ultra Linear Fully Differential A 926-LMH6554LEE/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4 500

LMH6554 1 Channel 6.2 kV/us 73 dB to 83 dB 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments INA592IDRCTG4
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel