Texas Instruments High Speed Operational Amplifiers

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Triple Wideband Volt age-Feedback A 595- A 595-OPA3690IDR 115In Stock
Min.: 1
Mult.: 1

OPA3690 3 Channel 300 MHz 1.8 kV/us 69 dB 65 dB 190 mA 13 uA 1 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments High Speed Operational Amplifiers High Power Diff Driv er Amp 90In Stock
Min.: 1
Mult.: 1

DRV1100 1 Channel 80 V/us 62 dB 1 pA 5 mV 5.5 V 4.5 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp ALT 595 ALT 595-OPA2356AID 324In Stock
Min.: 1
Mult.: 1

OPA2356 2 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers xDSL Line Drivers 55In Stock
Min.: 1
Mult.: 1

THS6184 4 Channel 50 MHz 560 V/us 67 dB 415 mA 15 uA 10 mV 32 V 8 V 4.3 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 24In Stock
Min.: 1
Mult.: 1

THS3096 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver A 595-TH A 595-THS6002IDWPR 69In Stock
Min.: 1
Mult.: 1

THS6002 4 Channel 1 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion Hi-Speed 185In Stock
Min.: 1
Mult.: 1

THS4275 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise High O utput Current 64In Stock
Min.: 1
Mult.: 1

THS3112 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 250MHz precision ra il-to-rail I/O CMOS 700In Stock
Min.: 1
Mult.: 1
: 3 000

OPA620 1 Channel 100 MHz 190 V/us 55 dB 50 pA 300 uV 5.5 V 2.5 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single high-voltage low-distortion curr 1 922In Stock
Min.: 1
Mult.: 1
: 2 500

THS3091 1 Channel 305 MHz 7.3 kV/us 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual high-precision low-power 105MHz 1 504In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OPA2863A 2 Channel 50 MHz 100 V/us 95 dB 80 uA 1.6 uA 95 uV 12.6 V 2.7 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp AL ALT 595-OPA830IDBVR 2 894In Stock
Min.: 1
Mult.: 1
: 3 000

OPA830 1 Channel 110 MHz 600 V/us 72 dB 76 dB to 80 dB 10 uA 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Dual-channel 2GHz 10 V/V stable 0.95nVv 2 518In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OPA2892 2 Channel 700 V/us 80 dB 200 mA 33 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel wideba nd high-power-output 1 502In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2675 2 Channel 730 MHz 3.5 kV/us 64 dB 1 A 30 uA 1.5 mV 13 V 4.5 V - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC 9 784In Stock
Min.: 1
Mult.: 1
: 2 500

BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA4132UA/2K5 4 069In Stock
Min.: 1
Mult.: 1

OPA4132 4 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IPWR 5 383In Stock
Min.: 1
Mult.: 1
: 250

OPA4820 4 Channel 250 MHz 240 V/us 66 dB 85 mA 26 uA 250 uV 12.6 V 4 V 5.7 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input 12 155In Stock
Min.: 1
Mult.: 1
: 250

OPA656 1 Channel 230 MHz 290 V/us 65 dB 86 dB 70 mA 20 pA 250 uV 12 V 8 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031IDGN 4 074In Stock
Min.: 1
Mult.: 1
: 2 500

THS4031 1 Channel 120 MHz 100 V/us 98 dB 95 dB 90 mA 6 uA 2 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DUAL HI-SPD LO-PWR L O-DIST VOL FDBK AMP A 926-LM6172IM/NOPB 4 638In Stock
Min.: 1
Mult.: 1
: 2 500

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 50MHz single-supply rail-to-rail operati 429In Stock
2 500Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

TLV2365 2 Channel 50 MHz 27 V/us 120 dB 115 dB 85 mA 20 pA 400 uV 5.5 V 2.2 V 4.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 2 193In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 1 198In Stock
Min.: 1
Mult.: 1
: 3 000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OP AMP WIDEBAND 339In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

OPA814 1 Channel 250 MHz 750 V/us 80 dB 84 dB 30 mA 2 pA 100 uV 12.6 V 6 V 16 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 1 085In Stock
5 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel