Texas Instruments High Speed Operational Amplifiers

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AID 789In Stock
2 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWT 1 032In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Quad Low-Pwr Sgl- Su pply WB Op Amp A 59 A 595-OPA4830IPW 905In Stock
Min.: 1
Mult.: 1
: 2 000

OPA4830 4 Channel 110 MHz 560 V/us 74 dB 80 dB 82 mA 13 uA 2 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp ALT 595- ALT 595-OPA627AU 51In Stock
Min.: 1
Mult.: 1

OPA627 1 Channel 16 MHz 55 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 1.6GHz Low Noise FET -Input Op Amp 383In Stock
Min.: 1
Mult.: 1
: 250

OPA657 1 Channel 1.6 GHz 700 V/us 70 dB 89 dB 70 mA 20 pA 250 uV 12 V 8 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Current Fee dback A 595-OPA691I A 595-OPA691IDR 386In Stock
Min.: 1
Mult.: 1

OPA691 1 Channel 280 MHz 2.1 kV/us 52 dB 190 mA 40 uA 500 uV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Current Fee dback A 595-OPA691I A 595-OPA691IDBVR 866In Stock
Min.: 1
Mult.: 1
: 250

OPA691 1 Channel 280 MHz 2.1 kV/us 52 dB 190 mA 40 uA 500 uV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers WideBand Low-Power C urr Feedback Amp A A 595-OPA694IDBVR 1 355In Stock
Min.: 1
Mult.: 1
: 250

OPA694 1 Channel 1.5 GHz 1.7 kV/us 60 dB 80 mA 38 uA 500 uV 12.6 V 7 V 5.8 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695IDBVT 2 626In Stock
Min.: 1
Mult.: 1
: 3 000

OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Ultra-WB Crnt-FB Op Amp 301In Stock
Min.: 1
Mult.: 1
: 250

OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 12.9 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDBVT 4 720In Stock
Min.: 1
Mult.: 1
: 3 000

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDT 3 089In Stock
Min.: 1
Mult.: 1
: 2 500

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDR 516In Stock
Min.: 1
Mult.: 1

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT 3 497In Stock
Min.: 1
Mult.: 1
: 3 000

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830ID 2 729In Stock
Min.: 1
Mult.: 1
: 2 500

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVT 3 263In Stock
Min.: 1
Mult.: 1
: 3 000

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDBVR 397In Stock
Min.: 1
Mult.: 1
: 250

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDBVT 1 823In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 8 GHz Gain Bandwidth Product Decompensa A 595-OPA855IDSGT 1 097In Stock
6 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 2.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 8-GHz gai n bandwidth decompe 1 021In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 1.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DR 993In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 189In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 94In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion A 595-THS3 A 595-THS3092DDAR 475In Stock
Min.: 1
Mult.: 1

THS3092 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 135In Stock
Min.: 1
Mult.: 1

THS3095 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube