SOP-J8 High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor High Speed Operational Amplifiers TLR Series, Automotive Low Offset Low Noise & Rail-to-Rail Input/Output High Speed CMOSOperational Amplifier
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500
2 Channel 7 MHz 10 V/us 115 dB 65 dB 10 nV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 7 MHz 10 V/us 115 dB 65 dB 2 mV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-J8 Reel