MouseReel High Speed Operational Amplifiers

Results: 520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDT 3 089In Stock
Min.: 1
Mult.: 1
: 2 500

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT 4 141In Stock
Min.: 1
Mult.: 1
: 3 000

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830ID 2 729In Stock
Min.: 1
Mult.: 1
: 2 500

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVT 3 263In Stock
Min.: 1
Mult.: 1
: 3 000

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDBVR 397In Stock
Min.: 1
Mult.: 1
: 250

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDBVT 1 823In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 8-GHz gai n bandwidth decompe 1 021In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 1.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DC to 650-MHz Diffe rential-to-Single-En A 595-THS3215IRGVR 303In Stock
Min.: 1
Mult.: 1
: 250

THS3215 1 Channel 650 MHz 3 kV/us 48 dB 95 mA 4 uA 18 mV 15.8 V 8 V 35 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Ultra-Low Noise Volt age-Feedback A 595- A 595-THS4021CDGN 1 747In Stock
Min.: 1
Mult.: 1
: 2 500

THS4021 1 Channel 350 MHz 470 V/us 95 dB 100 mA 6 uA 500 uV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032IDGN 917In Stock
Min.: 1
Mult.: 1
: 2 500

THS4032 2 Channel 120 MHz 100 V/us 80 dB 90 mA 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vo lt-Feedback Amp A 5 A 595-THS4081IDGN 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

THS4081 1 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion 327In Stock
Min.: 1
Mult.: 1
: 250

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVT 2 853In Stock
Min.: 1
Mult.: 1
: 3 000

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR 1 050In Stock
Min.: 1
Mult.: 1
: 250

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4304DBVR 569In Stock
Min.: 1
Mult.: 1
: 250

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 1 926In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4012 1 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai 1 476In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4014 1 Channel 600 V/us 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 896In Stock
2 500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

MAX4212 1 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 230MHz, Single/Quad Op Amps with Rail-to-Rail Outputs and 15kV ESD Protection 624In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4385E 1 Channel 450 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 5.5 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su 1 513In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4450 1 Channel 485 V/us 60 dB 95 dB 50 mA 20 uA 4 mV 11 V 4.5 V 6.5 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi Spd Low Pwr Lo Di stort Vtg Fdbk Amp A 926-LM6171AIM/NOPB 2 724In Stock
7 500Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 500

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 176In Stock
Min.: 1
Mult.: 1
: 500

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C SMD/SMT TO-263-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA328DBVR 259In Stock
Min.: 1
Mult.: 1
: 250

OPA353 1 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4328PWR 1 075In Stock
Min.: 1
Mult.: 1
: 250

OPA4350 4 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA 200In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel