Reel High Speed Operational Amplifiers

Results: 1 019
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 500MHz Fixed Gain of +2V/V JFET input am A 595-OPA653IDBVR 29In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

OPA653 1 Channel 2.675 kV/us 62 dB 70 mA 50 pA 1 mV 6.5 V 3.5 V 32 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 1.6GHz Low Noise FET -Input Op Amp 10In Stock
750Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

OPA657 1 Channel 1.6 GHz 700 V/us 70 dB 89 dB 70 mA 20 pA 250 uV 12 V 8 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET Inp amp A A 595-OPA659IDBVR 18In Stock
Min.: 1
Mult.: 1
: 250

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 70 dB 70 mA 50 pA 1 mV 13 V 7 V 32 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET inp Amp A A 595-OPA659IDRBR 75In Stock
250Expected 01/09/2026
Min.: 1
Mult.: 1
: 250

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 70 dB 70 mA 50 pA 1 mV 13 V 7 V 32 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low-Power Current Fe edback A 595-OPA684 A 595-OPA684IDBVR 258In Stock
Min.: 1
Mult.: 1
: 250

OPA684 1 Channel 210 MHz 820 V/us 60 dB 120 mA 18.5 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695ID 343In Stock
5 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDR 90In Stock
250Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 600-MHz high-precis ion unity-gain-stabl 17In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

OPA814 1 Channel 250 MHz 750 V/us 83 dB 2 pA 250 uV 12.6 V 6 V 16 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback A 595-OPA820IDBVR 501In Stock
Min.: 1
Mult.: 1
: 250

OPA820 1 Channel 280 MHz 240 V/us 66 dB 85 dB 110 mA 17 uA 200 uV 12 V 5 V 5.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback A 595-OPA820ID 32In Stock
2 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

OPA820 1 Channel 280 MHz 240 V/us 66 dB 85 dB 110 mA 17 uA 200 uV 12 V 5 V 5.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVR 377In Stock
Min.: 1
Mult.: 1
: 250

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA835IRUNR 258In Stock
Min.: 1
Mult.: 1
: 250

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNR 97In Stock
Min.: 1
Mult.: 1
: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843IDBVR 83In Stock
250Expected 26/10/2026
Min.: 1
Mult.: 1
: 250

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 4 V 20.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDR 110In Stock
Min.: 1
Mult.: 1
: 250

OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single-channel low- power 110-MHz 12-V 579In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

OPA863 1 Channel 50 MHz 105 V/us 128 dB 120 dB 45 mA 730 nA 400 uV 12.6 V 2.7 V 700 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback A 595-OP A 595-OPA890IDBVR 15In Stock
500Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

OPA890 1 Channel 130 MHz 500 V/us 62 dB 67 dB 40 mA 2 uA 1 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DBVR 244In Stock
Min.: 1
Mult.: 1
: 250

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWP 587In Stock
Min.: 1
Mult.: 1
: 2 000

THS6012 2 Channel 1.3 kV/us 62 dB to 70 dB 5 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHZ RRO AMP W/ DI SABLE A 926-LMH6639 A 926-LMH6639MFX/NOPB 114In Stock
13 000On Order
Min.: 1
Mult.: 1
: 1 000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2328DGKR 506In Stock
Min.: 1
Mult.: 1
: 250

OPA2353 2 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDBVR 1 043In Stock
Min.: 1
Mult.: 1
: 250

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 23In Stock
Min.: 1
Mult.: 1
Max.: 23
: 500

LT6200 1 Channel 1.6 GHz 340 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 419In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 919
: 500

LT6200 1 Channel 800 MHz 210 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 305In Stock
1 000Expected 17/01/2028
Min.: 1
Mult.: 1
Max.: 1 305
: 500

LT6200 1 Channel 1.6 GHz 340 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel