Reel High Speed Operational Amplifiers

Results: 1 019
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA690IDBVT A 59 A 595-OPA690IDBVT 5 552In Stock
Min.: 1
Mult.: 1
: 3 000

OPA690 1 Channel 300 MHz 1.8 kV/us 63 dB 60 dB 190 mA 10 uA 4 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDBVT 8 022In Stock
Min.: 1
Mult.: 1
: 3 000

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb A 595-THS3491IRGTR 1 526In Stock
Min.: 1
Mult.: 1
: 250

THS3491 1 Channel 900 MHz 8 kV/us 75 dB 420 mA 20 uA 2 mV 32 V 14 V 17.1 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031ID 4 538In Stock
Min.: 1
Mult.: 1
: 2 500

THS4031 1 Channel 120 MHz 100 V/us 95 dB 85 dB to 95 dB 6 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers LOW-NOISE HI SPD OP AMP 1 962In Stock
Min.: 1
Mult.: 1
: 2 500

THS4032 2 Channel 120 MHz 100 V/us 98 dB 95 dB 90 mA 6 uA 2 mV 32 V 9 V 8.5 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 5 912In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

MAX4200 1 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 5 732In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4413 2 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single-channel low- power 110-MHz 12-V 377In Stock
6 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

OPA863 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVR 1 600In Stock
Min.: 1
Mult.: 1
: 250

BUF602 1 Channel 1 GHz 8 kV/us 60 mA 7 uA 16 mV 12.6 V 2.8 V 5.8 mA - 45 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SO P 1 850In Stock
5 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SON 1 308In Stock
Min.: 1
Mult.: 1
: 3 000

BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350UA 2 075In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp A 595-O A 595-OPA2356AID 3 513In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2356 2 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGST 1 315In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 5 592In Stock
Min.: 1
Mult.: 1
: 3 000

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual 700MHz V FeedB A 595-OPA2652U A 595 A 595-OPA2652U 1 053In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 95 dB 140 mA 15 uA 1.5 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual WB Hi Out Crnt Op Amp A 595-OPA2673 A 595-OPA2673IRGVT 884In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2673 2 Channel 600 MHz 3.5 kV/us 56 dB 700 mA 48 uA 2 mV 13 V 5.75 V 16.5 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNR 575In Stock
750Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

OPA2683 2 Channel 150 MHz 540 V/us 60 dB 110 mA 10 uA 1.5 mV 12 V 5 V 1.9 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDGS 1 073In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGS 694In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IRUNR 1 845In Stock
Min.: 1
Mult.: 1
: 250

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGST 3 443In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2889 2 Channel 75 MHz 250 V/us 66 dB 70 dB 40 mA 880 nA 1.5 mV 12 V 2.6 V 460 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single A 59 A 595-OPA354AIDDA 2 559In Stock
Min.: 1
Mult.: 1
: 2 500

OPA354 1 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz R-to-R I/O Si ngle CMOS A 595-OPA A 595-OPA357AIDBVR 2 249In Stock
Min.: 1
Mult.: 1
: 250

OPA357 1 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKT 2 364In Stock
Min.: 1
Mult.: 1
: 3 000

OPA358 1 Channel 80 MHz 55 V/us 92 dB 80 dB 50 mA 50 pA 2 mV 3.3 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel