MouseReel Instrumentation Amplifiers

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i
2 985Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

INA351 1 Channel 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155UA Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

INA155 1 Channel 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 1 000

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Channel FET InAmp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision InAmp Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
: 3 000

AD8226 1 Channel 1.5 MHz 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 3 000

AD8227 1 Channel 250 kHz 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

AD8231 1 Channel 1.1 V/us 110 dB 250 pA 15 uV 6 V 3 V 5 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz G = 1, 2, 5, 10 iCMOS Programmable Gain Instrumentation Amplifier Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 3 000

AD8250 1 Channel 10 MHz 98 dB 5 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SINGLE LO-NOISE LO-DRIFT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

OP113 1 Channel 3.4 MHz 1.2 V/us 93 dB 650 nA 125 uV 36 V 4 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321E/ A 595-INA321E/250 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

INA321 1 Channel 90 dB 10 pA 500 uV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA322EA A 595-INA322EA/250 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

INA322 1 Channel 60 dB 10 pA 10 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS ALT 595-INA331I ALT 595-INA331IDGKT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

INA331 1 Channel 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision low-power indirect current f Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA630 1 Channel 550 kHz 3.5 V/us 126 dB 2.5 nA 250 uV - 18 V, 18 V, 36 V 2.5 V, 2.5 V, 4.5 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA819 1 Channel 2 MHz 900 mV/us 140 dB 150 pA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel