Isolation Amplifiers

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 1 657In Stock
Min.: 1
Mult.: 1
: 1 000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWVR 1 381In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV 4 598In Stock
Min.: 1
Mult.: 1
: 1 000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current 29In Stock
1 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 500

AMC1400 1 Channel 7500 Vrms Galvanic 310 kHz - 100 dB - 30 uA 10 uV 5.5 V 3 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 3 559In Stock
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUB A 5 A 595-AMC1100DUB 1 816In Stock
2 800Expected 27/08/2026
Min.: 1
Mult.: 1
: 350

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB 2 476In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 350

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWVR A 5 A 595-AMC1200BDWVR 766In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR 1 894In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUB A 59 A 595-AMC1200SDUB 4 316In Stock
4 396Expected 25/08/2026
Min.: 1
Mult.: 1
: 350

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Auto Catalog 4kV 867In Stock
Min.: 1
Mult.: 1
: 350

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive ± 250-mV input precis 2 612In Stock
Min.: 1
Mult.: 1
: 1 000

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing bas A 595-AMC1211AQDWVRQ1 1 279In Stock
Min.: 1
Mult.: 1

AMC1211 1 Channel 4250 Vrms Capacitive 275 kHz 15 nA 400 uV 5.5 V 3 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWVR 465In Stock
640Expected 20/08/2026
Min.: 1
Mult.: 1

AMC1300 1 Channel 5000 Vrms Galvanic 310 kHz 100 dB - 24 uA 200 uV 5.5 V 3 V 5.9 mA, 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive +/-250-m V input precision c 38In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

AMC1300B 1 Channel 5000 Vrms Galvanic 310 kHz - 100 dB - 30 uA 10 uV 5.5 V 3 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301DWVR 823In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWV 248In Stock
Min.: 1
Mult.: 1
: 1 000

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWVR 829In Stock
Min.: 1
Mult.: 1

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input precision cu A A 595-AMC1302QDWVRQ1 254In Stock
Min.: 1
Mult.: 1

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input precision cu A A 595-AMC1302QDWVQ1 90In Stock
2 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 1 000

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311BDWVR 1 188In Stock
4 160On Order
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 275 kHz 15 nA 1.5 mV 5.5 V 3 V 7.1 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311BQDWVRQ1 853In Stock
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 1.5 mV 5.5 V 3 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311DWVR 948In Stock
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311DWV 1 469In Stock
Min.: 1
Mult.: 1
: 1 000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVQ1 527In Stock
Min.: 1
Mult.: 1
: 1 000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel