MiniSO-8 Operational Amplifiers - Op Amps

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 53 413In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV791 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 16 879In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 3 746In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 9 667In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMX358 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 7 964In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3 843In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF 5 477In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.3 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 1.67 mA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS 2 055In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 900 kHz 350 mV/us 200 uV 10 pA 5.5 V 1.5 V 59 uA 68 mA 66 dB 35 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV732 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz 14 304In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 3 715In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.15 MHz 890 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 11 449In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 21 MHz 11 V/us 50 uV 1.8 pA 5.5 V 1.8 V 1.7 mA 70 mA 73 dB 13 nV sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3 776In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 1 mA 29 mA 126 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 6 977In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 2 mV 150 nA 30 V 3 V 700 uA 40 mA 70 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA 3 716In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.15 MHz 740 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp 7 962In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 900 kHz 1.1 V/us 600 uV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp 1 117In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1 MHz 400 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 30 mA 74 dB 45 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp 1 625In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 6 MHz 4.5 V/us 4.5 mV 1 pA 5.5 V 2.5 V 750 uA 30 mA 78 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP High ACC Op Amp 400uA 5V 50nA 5.5MHz 1 698In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 220 uA 70 mA 68 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation 3 963In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 530 kHz 180 mV/us 1 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS1852A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 6 080In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 1 668In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 560 kHz 200 mV/us 1 mV 10 nA 36 V 2.7 V 125 uA 70 mA 130 dB MiniSO-8 SMD/SMT - 40 C + 125 C TSB612 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp 1 498In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 8.2 MHz 5 V/us 20 uV 400 pA 36 V 4 V 1.5 mA 25 mA 105 dB 11 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB192 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3 920In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3 960In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 2 992In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 450 kHz 80 mV/us 4 mV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSV6192 Reel, Cut Tape, MouseReel