Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-TL5580AID 2 393In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580A Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LP 36V CMOS Amplif i er A 595-OPA191IDGK A 595-OPA191IDGKR 357In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv LinCMOS Prec Cho pper-Stabilized 171In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 252In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR 957In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 204 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2B Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 792In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps 2 399In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 500 mV/us 120 uV 25 nA 40 V 4 V 170 uA 30 mA 100 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed 270In Stock
Min.: 1
Mult.: 1

20 V, 40 V 2 V, 4 V 115 dB SOIC-16 SMD/SMT - 40 C + 85 C TLE2024A Tube
Texas Instruments Precision Amplifiers Dual 40V Low Noise P recision Amplifiers A 926-LMP8672MAX/NOPB 203In Stock
Min.: 1
Mult.: 1

2 Channel 55 MHz 20 V/us 100 uV 50 nA 22 V 2.5 V 12.5 mA 26 mA 115 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP8672 Tube
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MG/NOPB 693In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 8 MHz 4.5 V/us 260 uV 100 fA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Offset Voltage 66In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07D Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp 72In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci A A 595-OPA2206ADGKR 459In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 4 V/us 8 uV 100 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual 546In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052A Tube
Texas Instruments Precision Amplifiers Dual Low Noise 155In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower 2 345In Stock
Min.: 1
Mult.: 1
: 2 000

16 V 3 V 94 dB TSSOP-8 SMD/SMT - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 949In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers Low Noise High Gain A 595-TLE2027IDR A 5 A 595-TLE2027IDR 345In Stock
Min.: 1
Mult.: 1

1 Channel 13 MHz 2.8 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2027 Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R 550In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7708MA/NOPB 503In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDR 532In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Tube
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDR 388In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Tube
Texas Instruments Precision Amplifiers Dual Micropower 140In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 194In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 769In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 900 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube