Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID 5 127In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT 31 170In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

2 Channel 14 MHz 20 V/us 800 nV 70 pA 18 V, 36 V 2.25 V, 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDDA 11 591In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 2.25 V, 4.5 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA 10 715In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU 9 728In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-O A 595-OPA320AIDBVT 30 936In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA 2 363In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVT 6 208In Stock
Min.: 1
Mult.: 1
: 3 000

6 V, 12 V 1.35 V, 2.7 V 130 dB SOT-23-6 SMD/SMT - 40 C + 85 C OPA734 Reel, Cut Tape, MouseReel
Texas Instruments OPA4186DR
Texas Instruments Precision Amplifiers Quad 24-V low-powe r (90 A) 5- V-offset 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

OPA4186 Reel, Cut Tape, MouseReel
Texas Instruments OPA4205ADT
Texas Instruments Precision Amplifiers Quad rail-to-rail b ipolar precision e-t 1 086In Stock
Min.: 1
Mult.: 1
: 250

OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 550In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3.6 MHz 4 V/us 80 uV 100 pA 36 V 4.5 V 140 dB 7.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 210In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 392In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers JFET In Precision 1 857In Stock
6 150Expected 14/12/2026
Min.: 1
Mult.: 1

1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LF411 Tube
Texas Instruments Precision Amplifiers Quad Prec Op Amp A 5 95-LT1014DIDW A 595 A 595-LT1014DIDW 1 702In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Prec 2 250In Stock
Min.: 1
Mult.: 1
: 2 000

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Offset Volt Prec A 595-OP07DD A 595- A 595-OP07DD 2 895In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AID 1 294In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AIDR 520In Stock
1 725Expected 01/09/2026
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 500 uV 60 nA 38 V 5 V 3.6 mA 62 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA1611 Tube
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDBVR 2 420In Stock
8 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180ID 2 129In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Highest-precision 36V, 5MHz single, Rail-to-Rail Output 2 622In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 120 dB 5.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel


Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single OPA OPA182IDT 2 310In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AID 1 307In Stock
5 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LP 36V CMOS Amplif i er A 595-OPA191IDBV A 595-OPA191IDBVR 2 005In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel