Texas Instruments AEC-Q100 Precision Amplifiers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2021QDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2021 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2021 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2022QDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

20 V, 40 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2022 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Cat Hi-Sp Lo Pw r Prec Op Amp Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

20 V, 40 V 2 V, 4 V 90 dB SOIC-16 SMD/SMT - 40 C + 125 C TLE2024 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 84 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A AEC-Q100 Reel

Texas Instruments Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

100 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP7716 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MMX/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

80 dB MSOP-10 SMD/SMT - 40 C + 125 C LMV712 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

2 Channel 5 MHz 5 V/us 400 uV 5.5 pA 5.5 V 2.7 V 1.22 mA 50 mA 80 dB 20 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMV712 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Catalog LinCMOS Rail-to-Rail OP AMP A 595-TLC2274AQDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

950 uV 60 pA 8 V, 16 V 2.2 V, 4.4 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv LinCMOS(TM) R to R Quad Op Amp A 595 A 595-TLC2274AQPWRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive A 595 A 595-TLV2472QDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 84 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2472 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive A 595 A 595-TLV2474AQDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive A 595 A 595-TLV2474QDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 84 dB SOIC-14 SMD/SMT - 40 C + 125 C TLV2474 AEC-Q100 Reel

Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 000

3 V, 6 V 1.35 V, 2.7 V 84 dB HTSSOP-14 SMD/SMT - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMME/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 500

100 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP7716 AEC-Q100 Reel, Cut Tape, MouseReel