1 mA Precision Amplifiers

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 1 132In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 5 V 2.7 V 1 mA 30 mA 115 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP 798In Stock
4 928On Order
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 456In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 610In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1051 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 317In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz SO-18 SMD/SMT No Shutdown - 40 C + 85 C LTC1053 Tube
Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDBVT 10 828In Stock
12 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKT 2 285In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Precision Rail -to-Rail A 595-OPA19 A 595-OPA197ID 6 716In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 36-V Precision RRI O Low Offset Voltag A A 595-OPA2192IDGKT 3 396In Stock
5 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V Precision Curren t Op Amp A 595-OPA2 A 595-OPA2192ID 5 013In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197IDGKR 1 723In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197ID 6 007In Stock
20 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OPA4192 A 595-OPA419 2IPWR A 595-OPA4192 A 595-OPA4192IPWR 2 370In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192IDR 388In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Tube
Texas Instruments Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDBVR 159In Stock
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 250

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High Voltage Precisi on Op Amp A 595-OPA A 595-OPA192IDGKR 149In Stock
250Expected 09/11/2026
Min.: 1
Mult.: 1
: 250

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision A 595 -TLC4501AIDR A 595- A 595-TLC4501AIDR 24In Stock
Min.: 1
Mult.: 1

1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501A Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 339In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 273In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 316In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 19In Stock
1 344On Order
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 37In Stock
4 752On Order
Min.: 1
Mult.: 1
Max.: 490

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Tube
Analog Devices Precision Amplifiers Quad Low Power JFet AMP 97In Stock
Min.: 1
Mult.: 1

4 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 36 V 4.5 V, 9 V 1 mA 12 mA 90 dB 36 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 297In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 30In Stock
400Expected 31/08/2026
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 500 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC1050 Tube