PDIP-14 Tube Precision Amplifiers

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 4x L N, Hi Speed Prec Op Amps 78In Stock
Min.: 1
Mult.: 1

4 Channel 12.5 MHz 4.5 V/us 25 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1125 Tube
Analog Devices Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps 5In Stock
Min.: 1
Mult.: 1

4 Channel 85 kHz 40 mV/us 100 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1179 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps 6In Stock
Min.: 1
Mult.: 1

4 Channel 13 MHz 7 V/us 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz PDIP-14 Through Hole LT1212 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 139In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-14 Through Hole LT1496 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 59In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1639 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amp 109In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 4 V/us 500 nV 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1052 Tube
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER 11In Stock
775Expected 12/01/2028
Min.: 1
Mult.: 1
Max.: 100

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C OP400 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 12In Stock
50Expected 27/08/2026
Min.: 1
Mult.: 1

4 Channel 4.25 MHz 4 V/us 250 uV 450 nA 18 V, 18 V 1.5 V, 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C OP484 Tube
Texas Instruments Precision Amplifiers Quad Precision 13In Stock
350On Order
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA4990IDR 178In Stock
Min.: 1
Mult.: 1

4 Channel 1.1 MHz 3.2 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034A Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL074HIDR 276In Stock
Min.: 1
Mult.: 1

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Tube
Texas Instruments Precision Amplifiers Enhanced Prec Q A 59 5-TL054CDR A 595-TL A 595-TL054CDR 336In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Tube
Texas Instruments Precision Amplifiers Quad JFET LP A 595-T L074HIDR A 595-TL07 A 595-TL074HIDR 391In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Tube
Texas Instruments Precision Amplifiers Quad Low Noise 486In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 557In Stock
625Expected 19/08/2026
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers Quad LiMCMOS A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 466In Stock
1 050Expected 21/08/2026
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 96In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad 619In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Quad High Speed 146In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers Quad Rail-Rail 245In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Tube
Texas Instruments Precision Amplifiers Quad Rail-Rail 31In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Tube
Texas Instruments Precision Amplifiers Quad Micropower 23In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 249In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers LiNCMOS Lw Bias Q 61In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 30 mV/us 200 uV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L9 Tube
Texas Instruments Precision Amplifiers Adv Prec. Chopper 23In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC2652A Tube