Cut Tape Precision Amplifiers

Results: 1 549
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDBVT 9 987In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 14 MHz 20 V/us 400 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192ID 10 041In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID 4 443In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT 34 189In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

2 Channel 14 MHz 20 V/us 800 nV 70 pA 18 V, 36 V 2.25 V, 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDDA 11 174In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 2.25 V, 4.5 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU 9 771In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-O A 595-OPA320AIDBVT 32 673In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA 2 363In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVT 6 208In Stock
Min.: 1
Mult.: 1
: 3 000

6 V, 12 V 1.35 V, 2.7 V 130 dB SOT-23-6 SMD/SMT - 40 C + 85 C OPA734 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps 11 962In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 5 953In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 9 029In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 8 504In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 8 874In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCS21802 - PRECISION OP AMPLIFIER - MICRO-8 49 618In Stock
32 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz Micro-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 21 305In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 4 110
: 4 000

2 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 15 536In Stock
7 500Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

2 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape, MouseReel
Texas Instruments OPA4186DR
Texas Instruments Precision Amplifiers Quad 24-V low-powe r (90 A) 5- V-offset 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

OPA4186 Reel, Cut Tape, MouseReel
Texas Instruments OPA4205ADT
Texas Instruments Precision Amplifiers Quad rail-to-rail b ipolar precision e-t 1 086In Stock
Min.: 1
Mult.: 1
: 250

OPA4205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp, E Temp 743In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 555In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3.6 MHz 4 V/us 80 uV 100 pA 36 V 4.5 V 140 dB 7.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 242In Stock
750Expected 10/09/2026
Min.: 1
Mult.: 1
: 250

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 260In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 439In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single 1.8V 300kHz Op Amp E temp 11 873In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel