MouseReel Precision Amplifiers

Results: 1 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 2 726In Stock
Cut Tape
1,06 €
0,912 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 3 300
2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 300kHz Op Amp E temp 3 466In Stock
Cut Tape
1,91 €
1,66 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6054 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 600kHz Op Amp E temp 3 025In Stock
Cut Tape
0,748 €
0,645 €
Reel
0,568 €
Min.: 1
Mult.: 1
: 3 300
1 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP606 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp 1 320In Stock
Cut Tape
1,85 €
1,63 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 7 660In Stock
Cut Tape
0,722 €
0,619 €
Reel
0,55 €
Min.: 1
Mult.: 1
: 3 300
1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp 2 634In Stock
Cut Tape
1,82 €
1,57 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 2 600
4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp 1 288In Stock
10 000Expected 25/01/2027
Cut Tape
1,84 €
1,58 €
1,57 €
1,54 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single 5 122In Stock
Cut Tape
1,44 €
1,20 €
1,19 €
1,14 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp Lead-Time 9 Weeks
Cut Tape
1,67 €
1,40 €
1,26 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E Temp 3 231In Stock
6 000Expected 08/01/2027
Cut Tape
1,64 €
1,38 €
1,28 €
1,27 €
1,26 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 1 206In Stock
Cut Tape
2,50 €
2,10 €
Reel
1,89 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision JFET-input Op Amp A 595-LF411C A 595-LF411CD 2 388In Stock
Cut Tape
1,63 €
1,20 €
1,10 €
0,98 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF411 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Prec 1 836In Stock
Cut Tape
1,56 €
1,14 €
1,04 €
0,929 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 2 000
1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Offset Volt Prec A 595-OP07DD A 595- A 595-OP07DD 3 339In Stock
Cut Tape
1,32 €
0,972 €
0,877 €
0,778 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AID 1 176In Stock
Cut Tape
2,61 €
1,96 €
1,80 €
1,62 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDBVR 9 963In Stock
Cut Tape
1,45 €
1,07 €
0,972 €
0,859 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 250
1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AID 4 262In Stock
Cut Tape
1,18 €
0,849 €
0,769 €
0,679 €
Reel
0,568 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDBVR 2 481In Stock
500On Order
Cut Tape
2,36 €
1,75 €
1,60 €
1,44 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 250
1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180ID 2 029In Stock
Cut Tape
1,77 €
1,31 €
1,19 €
1,06 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Highest-precision 36V, 5MHz single, Rail-to-Rail Output 7 284In Stock
Cut Tape
2,64 €
1,98 €
1,81 €
1,63 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 120 dB 5.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel


Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single OPA OPA182IDT 2 102In Stock
Cut Tape
2,64 €
1,98 €
1,81 €
1,63 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AID 3 574In Stock
Cut Tape
2,21 €
1,64 €
1,51 €
1,34 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDGKT 1 686In Stock
Cut Tape
3,23 €
2,43 €
2,24 €
2,02 €
Reel
1,71 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191ID 1 242In Stock
Cut Tape
3,36 €
2,50 €
2,29 €
2,06 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDBVR 3 477In Stock
Cut Tape
3,72 €
2,83 €
2,60 €
2,37 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 250
1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel