MouseReel Precision Amplifiers

Results: 1 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Lo Noise 50uV R-R In p/Out Prec Op Amp A A 595-OPA378AIDCKR 2 449In Stock
Cut Tape
2,13 €
1,58 €
1,44 €
1,30 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 250
1 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA378 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU 1 563In Stock
Cut Tape
3,39 €
2,56 €
2,36 €
2,12 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA37 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVR 1 119In Stock
Cut Tape
3,04 €
2,29 €
2,10 €
1,89 €
Reel
1,78 €
Min.: 1
Mult.: 1
: 250
1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388ID 2 960In Stock
Cut Tape
2,79 €
2,08 €
1,90 €
1,71 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b OPA391DCKT 3 438In Stock
6 000Expected 19/11/2026
Cut Tape
1,55 €
1,14 €
1,03 €
0,92 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single micropower ( 24 A) low-offset (1 OPA396DCKT 5 767In Stock
Cut Tape
1,26 €
0,92 €
0,829 €
0,735 €
Reel
0,613 €
Min.: 1
Mult.: 1
: 3 000
1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 89 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPW 1 308In Stock
Cut Tape
4,02 €
3,04 €
2,80 €
2,54 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OP OPA4189IDR 507In Stock
Cut Tape
7,01 €
5,43 €
5,03 €
4,60 €
Reel
4,24 €
Min.: 1
Mult.: 1
: 250
1 Channel 14 MHz 20 V/us 3 uV 500 pA 36 V 4.5 V 168 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMT 2 322In Stock
Cut Tape
6,04 €
4,63 €
4,27 €
3,89 €
Reel
3,50 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 2.5 MHz 7.5 V/us 5 uV 20 pA 18 V, 36 V 2.25 V, 4.5 V 65 mA 120 dB 24 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad cha nnel high precision 542In Stock
2 000Expected 19/11/2026
Cut Tape
5,27 €
4,04 €
3,73 €
3,40 €
Reel
3,02 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Bandwidth High Precision Low Nois A A 595-OPA625IDBVT 2 015In Stock
Cut Tape
3,00 €
2,25 €
2,07 €
1,87 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 120 MHz 115 V/us 100 uV 2 uA 5.5 V 2.7 V 2 mA 120 mA 115 dB 2.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA625 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVR 703In Stock
Cut Tape
4,95 €
3,78 €
3,49 €
3,17 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 250
1 Channel 1.6 MHz 1.5 V/us 1 uV 100 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C OPA734 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High precision (40- V 0.1 V/C) high-vo A A 595-THP210DGKR 894In Stock
Cut Tape
4,57 €
3,48 €
3,22 €
2,92 €
Reel
2,83 €
Min.: 1
Mult.: 1
: 250
1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 950 uA 140 dB 3.7 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High precision (40- V 0.1 V/C) high-vo 2 605In Stock
Cut Tape
4,01 €
3,02 €
2,77 €
2,50 €
2,39 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 31 mA 126 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL031CD 6 273In Stock
Cut Tape
0,585 €
0,404 €
0,362 €
0,316 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL031 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032ID 3 805In Stock
Cut Tape
0,748 €
0,538 €
0,485 €
0,426 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034AID 1 579In Stock
Cut Tape
5,38 €
4,13 €
3,82 €
3,47 €
Reel
3,08 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL034A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ID 3 675In Stock
Cut Tape
1,91 €
1,29 €
1,19 €
1,07 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual A 595-TL05 A 595-TL052ACD 3 297In Stock
Cut Tape
1,94 €
1,44 €
1,32 €
1,18 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision A 595-TL05 A 595-TL052ID 2 152In Stock
Cut Tape
1,99 €
1,48 €
1,35 €
1,20 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201ID 2 473In Stock
Cut Tape
6,26 €
4,83 €
4,47 €
4,08 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail A 595-T A 595-TLC2202CPS 923In Stock
Cut Tape
8,16 €
6,32 €
5,87 €
5,36 €
Reel
4,80 €
Min.: 1
Mult.: 1
: 2 000
8 V, 16 V 2.3 V, 4.6 V 115 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC272ACD A 595- A 595-TLC272ACD 9 074In Stock
Cut Tape
1,30 €
0,946 €
0,857 €
0,761 €
Reel
0,618 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LiNCMOS Prec A 595-TLC272AID A 595- A 595-TLC272AID 9 666In Stock
Cut Tape
1,32 €
0,963 €
0,877 €
0,775 €
Reel
0,648 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC272BCD 3 000In Stock
Cut Tape
1,37 €
1,02 €
0,929 €
0,826 €
Reel
0,707 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.2 kHz 5.3 V/us 290 uV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272B Reel, Cut Tape, MouseReel