Reel Video Amplifiers

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Video Amplifiers 3-Channel Low Power SDTV A 595-THS7313PW A 595-THS7313PW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS7313 3 Channel 8 MHz 5.5 V 2.6 V 16.6 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel

Texas Instruments Video Amplifiers 3-Ch RGBHV Video Buf fer A 595-THS7347IP A 595-THS7347IPHP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

THS7347 3 Channel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT HTQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Differential Video A mplifier A 595-TL59 A 595-TL592B-8D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Reel
Texas Instruments Video Amplifiers Very Wideband Low D istortion Triple Vid A 926-LMH6739MQ/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMH6739 3 Channel 3.3 kV/us 2.5 mV 12 V 8 V 10.6 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel
Nisshinbo Video Amplifiers LP Video AMP 6dB 75Ohm 2.8V to 5.5V Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

NJM2274 1 Channel 5.5 V 2.8 V 9.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Nisshinbo Video Amplifiers LV Video Amp LPF 5.5V -33dB 19MHz 6dB Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 5.5 V 2.8 V 8 mA - 40 C + 85 C SMD/SMT DFN-6 Reel
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1675 1 Channel 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA SMD/SMT MSOP-8 Reel
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Reel
Analog Devices Video Amplifiers Triple Equalizer Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8123 3 Channel 120 MHz 5.5 V 4.5 V 132 mA - 40 C + 85 C SMD/SMT LFCSP-40 Reel
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8134 3 Channel 450 MHz 6 V 4.5 V 26.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 21 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8141 3 Channel 275 MHz 1150 V/us 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

AD8141 3 Channel 275 MHz 1150 V/us 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8142 3 Channel 285 MHz 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

AD8142 3 Channel 285 MHz 1250 V/us 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

AD8142 3 Channel 285 MHz 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel