Digital Potentiometer ICs

Types of Semiconductors

Change category view
Results: 1 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 7-BIT RDAC U/D CONTROL 37In Stock
200Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 237

AD5220 10 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.4 V 15 uA - 40 C + 85 C PCB Mount Through Hole PDIP-8 Linear Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC U/D CONTROL 145In Stock
Min.: 1
Mult.: 1
Max.: 145

AD5220 100 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.4 V 15 uA - 40 C + 85 C PCB Mount Through Hole PDIP-8 Linear Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 320In Stock
Min.: 1
Mult.: 1
Max.: 320

AD5220 10 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 226In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 246

AD5220 10 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 98In Stock
Min.: 1
Mult.: 1
Max.: 98

AD5220 100 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 3In Stock
Min.: 1
Mult.: 1
Max.: 3

AD5220 50 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 169In Stock
Min.: 1
Mult.: 1
Max.: 169

AD5222 10 kOhms 35 PPM / C 30 % Dual 128 Tap Volatile Up/Down 5.5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 6-Bit Up/Down DigiPOT 291In Stock
Min.: 1
Mult.: 1
Max.: 291
: 250

AD5227 10 kOhms 35 PPM / C 20 % Single 64 Tap Volatile Up/Down 2.7 V 400 nA - 40 C + 105 C PCB Mount SMD/SMT TSOT-8 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 5-Bit PB Up/Down DigiPOT 644In Stock
Min.: 1
Mult.: 1
Max.: 644

AD5228 100 kOhms 35 PPM / C 20 % Single 32 Tap Volatile Push Button 2.7 V 400 nA - 40 C + 105 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 399In Stock
Min.: 1
Mult.: 1
Max.: 399

AD5231 50 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot 73In Stock
96Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 169

AD5232 10 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit EEMEM Dig POT 66In Stock
288On Order
Min.: 1
Mult.: 1
Max.: 354

AD5232 100 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 206In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 1 166

AD5241 10 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 219In Stock
Min.: 1
Mult.: 1
Max.: 219

AD5241 100 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 210In Stock
448On Order
Min.: 1
Mult.: 1
Max.: 658

AD5241 10 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 288In Stock
Min.: 1
Mult.: 1
Max.: 288

AD5242 10 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 6Dual 8-Bit I2C RDAC 141In Stock
Min.: 1
Mult.: 1
Max.: 141

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 464In Stock
Min.: 1
Mult.: 1
Max.: 464

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 273In Stock
Min.: 1
Mult.: 1
Max.: 273

AD5243 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 498In Stock
1 000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 1 498

AD5243 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 282In Stock
Min.: 1
Mult.: 1
Max.: 282

AD5243 50 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 278In Stock
Min.: 1
Mult.: 1
Max.: 278
: 250

AD5245 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 73In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 773

AD5248 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 519In Stock
9 000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 9 066

AD5248 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 363In Stock
Min.: 1
Mult.: 1
Max.: 393

AD5252 10 kOhms 300 PPM / C 30 % Dual 256 Tap Non Volatile I2C 2.75 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube