Digital Potentiometer ICs

Types of Semiconductors

Change category view
Results: 1 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 176In Stock
Min.: 1
Mult.: 1
Max.: 176

AD5252 50 kOhms 300 PPM / C 30 % Dual 256 Tap Non Volatile I2C 2.75 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 175In Stock
Min.: 1
Mult.: 1
Max.: 175

AD5252 50 kOhms 300 PPM / C 30 % Dual 256 Tap Non Volatile I2C 2.75 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 42In Stock
Min.: 1
Mult.: 1
Max.: 42

AD5253 50 kOhms 300 PPM / C 30 % Quad 64 Tap Non Volatile I2C 2.75 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 167In Stock
3 030On Order
Min.: 1
Mult.: 1
Max.: 3 197

AD5254 1 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 463In Stock
Min.: 1
Mult.: 1
Max.: 463

AD5258 1 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 1 026In Stock
Min.: 1
Mult.: 1
Max.: 1 026

AD5258 10 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 6-BIT l2C EEMEM DigiPOT 191In Stock
650On Order
Min.: 1
Mult.: 1
Max.: 841

AD5258 100 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT - LFCSP 455In Stock
Min.: 1
Mult.: 1
Max.: 455

AD5259 100 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT - LFCSP 124In Stock
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 3 062

AD5259 50 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT LFCSP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 437In Stock
Min.: 1
Mult.: 1
Max.: 527

AD5259 10 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 192In Stock
350Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 542

AD5259 5 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 2.75 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 67In Stock
3 000Expected 02/09/2027
Min.: 1
Mult.: 1
Max.: 3 034

AD5260 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 52In Stock
Min.: 1
Mult.: 1
Max.: 52

AD5260 200 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 135In Stock
384On Order
Min.: 1
Mult.: 1
Max.: 519

AD5260 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 293In Stock
1 000Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 1 293

AD5260 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 84In Stock
Min.: 1
Mult.: 1
Max.: 84

AD5263 200 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 13In Stock
550On Order
Min.: 1
Mult.: 1
Max.: 563

AD5270 100 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 229In Stock
Min.: 1
Mult.: 1
Max.: 185

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 319In Stock
Min.: 1
Mult.: 1
Max.: 319

AD5270 50 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 723In Stock
Min.: 1
Mult.: 1
Max.: 723

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 398In Stock
Min.: 1
Mult.: 1
Max.: 398

AD5271 100 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 79In Stock
Min.: 1
Mult.: 1
Max.: 79

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 147In Stock
288Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 435

AD5282 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 45In Stock
Min.: 1
Mult.: 1
Max.: 42

AD5291 100 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM 50In Stock
96Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 146

AD7376 10 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube