Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE GPP 600V 25A GBU 3 480Factory Stock Available
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 12.5 A 600 V 1 V 350 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=4.0A 3 320Factory Stock Available
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 600 V 1.1 V 150 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU406 Tube
Comchip Technology Bridge Rectifiers AUTOMOTIVE RECTIFIER BRIDGE 800V 1A ABS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 50V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 200

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 50 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 100V Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 100 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers VR=20V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

CDBHM120L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers SCHOTTKY 1A 80V Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 80 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM180L Reel
Comchip Technology Bridge Rectifiers DIODE SCHOTTKY 150V 2A MBS Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 900 mV 50 A - 55 C + 150 C 4.72 mm 5.9 mm 3.85 mm Reel
Comchip Technology Bridge Rectifiers DIODE SCHOTTKY 200V 2A MBS Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 900 mV 50 A - 55 C + 150 C 4.72 mm 5.9 mm 3.85 mm Reel
Comchip Technology Bridge Rectifiers MBS-2, VR=20V IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000
CDBHM220L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=20V, IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
CDBHM220L Reel
Comchip Technology Bridge Rectifiers MBS-2, VR=40V IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 40 V 550 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM240L Reel
Comchip Technology Bridge Rectifiers MBS-2, VR=50V IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 50 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM250L Reel
Comchip Technology Bridge Rectifiers MBS-2, VR=60V IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 60 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM260L Reel
Comchip Technology Bridge Rectifiers MBS-2, VR=80V IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
CDBHM280L Reel
Comchip Technology Bridge Rectifiers SCHOTTKY 2A 80V Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 80 V 850 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM280L Reel
Comchip Technology Bridge Rectifiers SCHOTTKY 2A 90V Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 90 V 850 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM290L Reel
Comchip Technology Bridge Rectifiers 1A 600V Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Reel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 3A SPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 3 A 800 V 950 mV 90 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 1000V 3A SPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 3 A 1 kV 1.15 V 100 A - 55 C + 150 C 11 mm 8.8 mm 1.5 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 1000V 4A SPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 4 A 1 kV 1.15 V 150 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=50V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DB-4 1 A 50 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 8.5 mm 3.4 mm DB101 Tube
Comchip Technology Bridge Rectifiers VR=50V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Tube
Comchip Technology Bridge Rectifiers VR=200V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 50
Single Phase Bridge Through Hole Solder Pin DB-4 1 A 200 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB103 Tube
Comchip Technology Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1A 50V Non-Stocked Lead-Time 16 Weeks
Min.: 12 000
Mult.: 1 000
: 1 000

Reel