MouseReel SCRs

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 100V 4A 31 156In Stock
Min.: 1
Mult.: 1
: 2 500

MCR703A 35 A 100 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 684In Stock
Min.: 1
Mult.: 1
: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 800V 739In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 25A 400V 926In Stock
Min.: 1
Mult.: 1
: 500

Sxx25x 350 A 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 400V 1 879In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel


Vishay Semiconductors SCRs 8A It; 800V Vdrm SCR TO-263AB (D2PAK) 1 600In Stock
Min.: 1
Mult.: 1
: 800

800 V 5 mA 12.5 A 1.3 V 10 V 1 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 745In Stock
Min.: 1
Mult.: 1
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 600V .8A 450 A SOT23WB 12 720In Stock
15 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

EV 600 V 500 uA 800 mA 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 A Sensitive SCR 200uA 56 201In Stock
Min.: 1
Mult.: 1
: 5 000

X02 5 uA 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3 787In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 400V .8A 5uA 5 583In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 400 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3 030In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 800V .8A 200 uA 16 810In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25 Amp 600 Volt 1 846In Stock
Min.: 1
Mult.: 1
: 1 000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 30 A 1200 V automotive grade SCR Thyristor 526In Stock
Min.: 1
Mult.: 1
: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs 2 150In Stock
Min.: 1
Mult.: 1
: 2 500

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Bourns SCRs Dual Polarity SLIC 100/45/30A 5 339In Stock
Min.: 1
Mult.: 1
: 2 000

TISP9110LDM 9 A 120 V 5 uA 5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 8 599In Stock
Min.: 1
Mult.: 1
: 2 500

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
Littelfuse SCRs 4A 200uA 400V Sensing 4 129In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx04xSx 400 V 2 uA 4 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 600V 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx06xSx 100 A 600 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE 13-THYR AND 6 700In Stock
Min.: 1
Mult.: 1
: 2 500
650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs .025 SCRs 10 914In Stock
Min.: 1
Mult.: 1
: 3 000

P0109AL 100 V 1 uA 1.7 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
Bourns SCRs Quad Buffered PGate Forward Conducting 10 408In Stock
Min.: 1
Mult.: 1
: 2 500

TISP6NTP2C 7 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE-7 TRIAC 13 634In Stock
Min.: 1
Mult.: 1
: 1 000

200 V 50 uA 800 mA 5 V 500 mV 50 mA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 11 218In Stock
Min.: 1
Mult.: 1
: 2 500

MCR718 25 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel