MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 0.8A 600V Sens SOT-89 700In Stock
200On Order
Min.: 1
Mult.: 1
: 1 000

LX8 800 mA 8 A 600 V 1.6 V 10 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 693In Stock
Min.: 1
Mult.: 1
: 500

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 58 075In Stock
Min.: 1
Mult.: 1
: 2 500

8 A 72 A 800 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 16A 990In Stock
Min.: 1
Mult.: 1
: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 25A 970In Stock
Min.: 1
Mult.: 1
: 500

Qxx25xxHx 25 A 208 A, 250 A 800 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel

WeEn Semiconductors Triacs ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 *STANDARD M 8 863In Stock
Min.: 1
Mult.: 1
: 4 000

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 5 974In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 27 A 800 V 100 uA 1.4 V 30 mA 700 mV 50 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 1 KV 4 A DPAK 14 019In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 27 A 1 kV 100 uA 1.4 V 20 mA 700 mV 20 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Diodes Incorporated Triacs Thyristor SOT223 T&R 2.5K 2 478In Stock
Min.: 1
Mult.: 1
: 2 500

1 A 13.8 A 800 V 5 uA 1.5 V 12 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 10-10-10mA 11 574In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A 10-10-10mA 3 960In Stock
Min.: 1
Mult.: 1
: 2 500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs ACTT4S-800E/DPAK/REEL 13" Q1/T 6 455In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 39 A 800 V 10 uA 1.7 V 20 mA 800 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 3 QUADRANT TRIACS 25 833In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 9.9 A 600 V 100 uA 1.35 V 10 mA 900 mV 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 2 665In Stock
Min.: 1
Mult.: 1
: 800

16 A 150 A 800 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 21 228In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 7 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 800V TRIAC 3 895In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 19 556In Stock
Min.: 1
Mult.: 1
: 1 000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A 10-10-10mA 3 492In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC Thyristor power switch 23 417In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 14.3 A 800 V 2 uA 1.3 V 20 mA 1 V 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 4 385In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 1 942In Stock
Min.: 1
Mult.: 1
: 1 000

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 800 Volt 4 748In Stock
Min.: 1
Mult.: 1
: 2 500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 3 524In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel