JFETs

 JFETs
JFETs are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many JFET manufacturers including Central Semi, InterFET, Linear Integrated Systems, Microchip, onsemi, Qorvo, Toshiba & more. Please view our large selection of JFETs below.
Results: 989
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
InterFET JFETs JFET N-Channel -25V Low Ciss 3 797In Stock
Min.: 1
Mult.: 1

Si Bulk

onsemi JFETs NCh RF Transistor 389 851In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4 V 10 mA 225 mW - 55 C + 150 C MMBF5485 Reel, Cut Tape, MouseReel
onsemi JFETs 1200V/9MOSICFETDGG3TO 593In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 1.2 kV - 25 V to 25 V 6 uA 120 A 7.6 mOhms 789 W - 55 C + 175 C UG3S Tube

onsemi JFETs 25V 10mA 184 856In Stock
Min.: 1
Mult.: 1
Max.: 810
: 10 000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel
InterFET JFETs JFET P-Channel 30V Low Noise 1 770In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 30 V 2.25 V - 20 mA - 10 nA 300 Ohms 360 mW - 55 C + 125 C SMPJ177 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -40V Low Ciss 468In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFETs JFET P-Channel 25V Low Ciss 344In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 141In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 339In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk

onsemi JFETs 30V 10mA 72 037In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 50 mA to 150 mA MMBF4391L Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 187In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 500In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 3 316In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 30 V 2.25 V - 20 mA - 10 nA 300 Ohms 360 mW - 55 C + 125 C SMPJ177 Tube
InterFET JFETs JFET N-Channel -25V Low Noise 961In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4 V 10 mA 1 uA 18 Ohms 360 mW J110 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 557In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
onsemi JFETs 1200V/35MOSICJFETG3TO 533In Stock
Min.: 1
Mult.: 1
Max.: 30

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV 20 V 63 A 35 mOhms 429 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs NCH+NCH J-FET 15 045In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3 000

Si SMD/SMT MCPH-5 N-Channel Dual 15 V - 15 V - 700 mV 32 mA 50 mA 300 mW - 55 C + 150 C NSVJ5908DSG5 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET NCH 25V TR 32 418In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ309L AEC-Q101 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -20V Low Noise 2 110In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single - 20 V 400 mW Bulk
onsemi JFETs JFET -25V, 20 TO 40MA DUA 7 816In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

Si SMD/SMT CPH-6 N-Channel Dual 25 V - 25 V - 1.2 V 40 mA 50 mA 78 mOhms 400 mW - 55 C + 150 C NSVJ6904DSB6 AEC-Q101 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -40V Low Noise 698In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 20 V - 40 V - 5 V 100 mA 60 Ohms Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 104In Stock
Min.: 1
Mult.: 1

Si TO-18-3 N-Channel 25 V Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 391In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel Single - 10 V - 30 V 4.5 V - 50 mA 5 mA 360 mW J271 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 537In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 30 V - 6 V 15 mA 1 nA 360 mW J304 Bulk