Bulk JFETs

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
InterFET JFETs JFET N-Channel -40V Low Ciss 468In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 2 110In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single - 20 V 400 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 500In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 202In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk
InterFET JFETs JFET P-Channel 25V Low Ciss 344In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 141In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 339In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 961In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4 V 10 mA 1 uA 18 Ohms 360 mW J110 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 557In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 698In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 20 V - 40 V - 5 V 100 mA 60 Ohms Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 94In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 40 V - 3 V 240 uA 1 nA 300 mW 2N411 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 459In Stock
Min.: 1
Mult.: 1

Si SOT-23-3 N-Channel SMPJ2 Bulk
InterFET JFETs JFET P-Channel 40V Low Ciss 661In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 40 V 9 V - 16 mA Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 104In Stock
Min.: 1
Mult.: 1

Si TO-18-3 N-Channel 25 V Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 391In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel Single - 10 V - 30 V 4.5 V - 50 mA 5 mA 360 mW J271 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 537In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 30 V - 6 V 15 mA 1 nA 360 mW J304 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 120In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 6 V 60 mA 1 nA 500 mW (1/2 W) U308 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 389In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single - 40 V - 5 V 6 mA 360 mW Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 591In Stock
Min.: 1
Mult.: 1

Si SOT-23-3 P-Channel SMPJ2 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 140In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 20 V - 40 V - 2 V 1.2 mA 1 uA 300 mW 2N486 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 989In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 20 V - 5 V 50 mA Bulk
InterFET JFETs JFET P-Channel 30V Low Ciss 105In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 10 V - 30 V 4 V - 10 mA 5 mA 300 mW 2N26 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 72In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 40 V - 6 V 600 uA 1 nA 300 mW 2N411 Bulk
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 822In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 40 V - 40 V - 2 V 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK170 Bulk