Reel JFETs

Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi JFETs NCh RF Transistor 389 851In Stock
Min.: 1
Mult.: 1
Max.: 970
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4 V 10 mA 225 mW - 55 C + 150 C MMBF5485 Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 184 864In Stock
Min.: 1
Mult.: 1
Max.: 810
: 10 000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel
InterFET JFETs JFET P-Channel 30V Low Noise 1 778In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 30 V 2.25 V - 20 mA - 10 nA 300 Ohms 360 mW - 55 C + 125 C SMPJ177 Reel, Cut Tape, MouseReel

onsemi JFETs 30V 10mA 72 037In Stock
Min.: 1
Mult.: 1
Max.: 880
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 50 mA to 150 mA MMBF4391L Reel, Cut Tape, MouseReel
onsemi JFETs NCH+NCH J-FET 15 045In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3 000

Si SMD/SMT MCPH-5 N-Channel Dual 15 V - 15 V - 700 mV 32 mA 50 mA 300 mW - 55 C + 150 C NSVJ5908DSG5 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET NCH 25V TR 32 418In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ309L AEC-Q101 Reel, Cut Tape, MouseReel
onsemi JFETs JFET -25V, 20 TO 40MA DUA 7 816In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

Si SMD/SMT CPH-6 N-Channel Dual 25 V - 25 V - 1.2 V 40 mA 50 mA 78 mOhms 400 mW - 55 C + 150 C NSVJ6904DSB6 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi 2SK2394-6-TB-E
onsemi JFETs NCH J-FET 57 401In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3 000

Si N-Channel 2SK2394 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET NCH 30V TR 5 610In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3 000

Si SOT-23-3 N-Channel MMBF4393L AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MCH5908H-TL-E
onsemi JFETs NCH+NCH J-FET 5 695In Stock
Min.: 1
Mult.: 1
: 3 000

Si N-Channel Dual MCH5908 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET PCH 30V TR 10 507In Stock
Min.: 1
Mult.: 1
Max.: 810
: 10 000

Si SOT-23-3 P-Channel MMBFJ175L Reel, Cut Tape, MouseReel
onsemi MCH3914-8-TL-H
onsemi JFETs NCH J-FET 25 935In Stock
Min.: 1
Mult.: 1
: 3 000

Si MCPH-3 N-Channel 15 V 50 mA 300 mW MCH3914 Reel, Cut Tape, MouseReel

Central Semiconductor JFETs N-Ch JFET 40Vgd 40Vgs 40Vds 350mW 5 477In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single 40 V 40 V 10 V 150 mA 50 mA 30 Ohms 350 mW - 65 C + 150 C CMPF4391 Reel, Cut Tape
Central Semiconductor JFETs 8V,10mA,360mW Through-Hole JFET N Channel 2 176In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel Reel, Cut Tape

Central Semiconductor JFETs N-Ch JFET 40Vgd 40Vgs 40Vds 350mW 55In Stock
15 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single 40 V 40 V 5 mA to 30 mA 50 mA 100 Ohms 350 mW - 55 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor CMPF5485 TR PBFREE
Central Semiconductor JFETs N-Channel Silicon JFET 14 726In Stock
Min.: 1
Mult.: 1
: 3 000

Si SOT-23 N-Channel Reel, Cut Tape, MouseReel
onsemi JFETs UG4SC075005L8S 1 075In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 000

SiC SMD/SMT MO-229-8 N-Channel Single 750 V - 30 V to 30 V 6 uA 120 A 5 mOhms 1.153 kW - 55 C + 175 C UG4S Reel, Cut Tape
onsemi JFETs UJ4N075004L8S 1 907In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 000

SiC SMD/SMT MO-229-8 N-Channel Single 750 V - 30 V to 30 V 13 uA 120 A 4.3 mOhms 1.153 kW - 55 C + 175 C UJ4N Reel, Cut Tape
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2 748In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Si SMD/SMT WSON-8 N-Channel Dual 40 V - 40 V - 1.2 V 23 mA - 40 C + 125 C JFE2140 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -50V Low Ciss 2 300In Stock
Min.: 1
Mult.: 1
: 1 000

IFN160 Reel, Cut Tape
InterFET JFETs JFET N-Channel -50V Low Ciss 2 869In Stock
Min.: 1
Mult.: 1
: 1 000

IFN160 Reel, Cut Tape
InterFET JFETs JFET N-Channel -40V Low Ciss 2 905In Stock
Min.: 1
Mult.: 1
: 1 000

IFN202 Reel, Cut Tape
InterFET JFETs JFET N-Channel -25V Low Noise 2 658In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch x2 1.2 to 14mA 10mA 66 118In Stock
78 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SMV-5 N-Channel Dual 10 V - 30 V - 1.5 V 2.6 mA 14 mA 300 mW 2SK2145 Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 392 245In Stock
Min.: 1
Mult.: 1
Max.: 1 430
: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 12 mA to 30 mA MMBFJ309L Reel, Cut Tape, MouseReel