MOSFET Modules

Results: 816
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 3In Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 2.8 V - 55 C + 175 C 310 W
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 25In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 760In Stock
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 862In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 600V 48A 1 615In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
ROHM Semiconductor MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module 44In Stock
Min.: 1
Mult.: 1
: 4

SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
IXYS MOSFET Modules 600V 64A 892In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 50 A 96 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N60 Tube
Wolfspeed MOSFET Modules SiC, Module, 760A, 1200V, 62mm, HM3, Half-Bridge, Industrial 18In Stock
Min.: 1
Mult.: 1

SiC Screw Mount - 4 V, + 15 V - 40 C + 175 C
Vishay Semiconductors MOSFET Modules EMIPAK 600V 50A N-CH SIC 102In Stock
Min.: 1
Mult.: 1

Si Press Fit EMIPAK N-Channel 600 V 34 A - 30 V, + 30 V 2.7 V + 150 C 173 W Bulk
IXYS MOSFET Modules MBLOC 150V 400A N-CH X3CLASS 557In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules MBLOC 200V 300A N-CH X3CLASS 595In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 300 A 3.5 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 415In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
IXYS MOSFET Modules 500V 64A 712In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 61 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N50 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 398In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
Infineon Technologies MOSFET Modules Half-bridge 1200 V CoolSiC MOSFET Easy Module 15In Stock
Min.: 1
Mult.: 1

Si SMD/SMT - 40 C + 175 C 20 mW M1H Tray
SemiQ MOSFET Modules SiC 1200V 80mohm MOSFET Full-Bridge Module 35In Stock
Min.: 1
Mult.: 1
: 40

SiC Press Fit N-Channel 1.2 kV 27 A 77 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 119 W GCMX Reel, Cut Tape
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 23In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
IXYS MOSFET Modules DIODE Id54 BVdass800 151In Stock
1 240On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 53 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 1.04 mW IXFN60N80 Tube
IXYS MOSFET Modules 62 Amps 500V 25In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 62 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 800 W IXTN62N50 Tube
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 133In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 216In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
Infineon Technologies MOSFET Modules 3-Level 1200 V CoolSiC MOSFET Easy Module 25In Stock
Min.: 1
Mult.: 1

Si SMD/SMT - 40 C + 150 C M1H Tray
IXYS MOSFET Modules 1KV 24A 201In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube