IXYS MOSFET Modules

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 600V 64A 892In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 50 A 96 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N60 Tube
IXYS MOSFET Modules DIODE Id54 BVdass800 599In Stock
980On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 53 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 1.04 mW IXFN60N80 Tube
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 415In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 862In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 600V 48A 1 615In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
IXYS MOSFET Modules MBLOC 200V 300A N-CH X3CLASS 595In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 300 A 3.5 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X3CLASS 557In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 500V 64A 712In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 61 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N50 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 398In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules 62 Amps 500V 25In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 62 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 800 W IXTN62N50 Tube
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 133In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 216In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube
IXYS MOSFET Modules 1KV 24A 201In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube
IXYS MOSFET Modules 44 Amps 500V 265In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 46 A 160 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXTN46N50 Tube
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2 234In Stock
Min.: 1
Mult.: 1
: 2 500

Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
IXYS MOSFET Modules 44 Amps 1000V 0.22 Rds 213In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 37 A 220 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 890 W IXFN44N100 Tube
IXYS MOSFET Modules 32 Amps 1200V 575In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
IXYS MOSFET Modules PolarHV HiPerFETs 900V 56A 243In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 56 A 135 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW IXFN56N90 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A 281In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 63 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 180 Amps 100V 0.008 Rds 483In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 180 A 8 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN180N10 Tube
IXYS MOSFET Modules TO220 200V 48A N-CH TRENCH 148In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 200 V 48 A 50 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 250 W Tube

IXYS MOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds 279In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B - 55 C + 150 C HiPerFET Tube
IXYS MOSFET Modules 32 Amps 1000V 0.32 Rds 176In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 27 A 320 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 690 W IXFN32N100 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A 244In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 66 A 75 mOhms - 30 V, + 30 V 960 W IXFN82N60 Tube
IXYS MOSFET Modules 1000V 65A SOT-227 Power MOSFET 183In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 65 A 89 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.2 kW X-Class Tube