IXYS MOSFETs

Results: 1 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
IXYS MOSFETs 4500V 200mA HV Power MOSFET 419In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOPLUS-i4-PAK-3 N-Channel 1 Channel 4.5 kV 200 mA 625 Ohms - 20 V, 20 V 4 V 10.6 nC - 55 C + 150 C 78 W Enhancement Tube

IXYS MOSFETs -44 Amps -150V 0.065 Rds 3 458In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 150 V 44 A 65 mOhms - 15 V, 15 V 4 V 175 nC - 55 C + 150 C 298 W Enhancement Tube
IXYS MOSFETs TO264 2.5KV 3A N-CH LINEAR 263In Stock
Min.: 1
Mult.: 1

Si Tube
IXYS MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET 1 634In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 600 V 64 A 95 mOhms - 30 V, 30 V 5 V 145 nC - 55 C + 150 C 1.13 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO220 200V 72A N-CH X3CLASS 3 498In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 72 A 20 mOhms - 20 V, 20 V 2.5 V 55 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube
IXYS MOSFETs N-CH MOSFETS 500V 800MA 21 506In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 800 mA 4.6 Ohms - 20 V, 20 V 4.5 V 12.7 nC - 55 C + 150 C 60 W Depletion Tube
IXYS MOSFETs TrenchP Power MOSFET 10 366In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 50 V 48 A 30 mOhms - 15 V, 15 V 4.5 V 53 nC - 55 C + 150 C 150 W Enhancement Tube
IXYS MOSFETs N-Channel: Power MOSFET w/Fast Diode 1 488In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 300 V 150 A 19 mOhms - 20 V, 20 V 3 V 197 nC - 55 C + 150 C 1.3 kW Enhancement HiPerFET Tube
IXYS MOSFETs 60 Amps 500V 570In Stock
300Expected 27/10/2026
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 60 A 100 mOhms - 30 V, 30 V 4.5 V 610 nC - 55 C + 150 C 960 W Enhancement Linear L2 Tube
IXYS MOSFETs N-CH MOSFETS (D2) 1000V 6A 3 646In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263AA-3 N-Channel 1 Channel 1 kV 6 A 2.2 Ohms - 20 V, 20 V 2.5 V 95 nC - 55 C + 150 C 300 W Depletion Tube
IXYS MOSFETs TenchP Power MOSFET 2 765In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 P-Channel 1 Channel 200 V 32 A 130 mOhms - 15 V, 15 V 4 V 185 nC - 55 C + 150 C 300 W Enhancement Tube
IXYS MOSFETs ISOPLUS N-CH 75V 120A 2 210In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOPLUS-i4-PAK-5 N-Channel 1 Channel 75 V 120 A 5.8 mOhms - 30 V, 30 V 2 V 178 nC - 55 C + 175 C 170 W Enhancement Tube
IXYS MOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE 1 693In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 250 V 170 A 6.1 mOhms - 20 V, 20 V 2.5 V 190 nC - 55 C + 150 C 960 W Enhancement HiPerFET Tube
IXYS MOSFETs 10 Amps 800V 1.1 Rds 8 813In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10 A 1.1 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 1 138In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 64 A 96 mOhms - 30 V, 30 V 5 V 200 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube
IXYS MOSFETs TO263 200V 86A N-CH X4CLASS 2 003In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 86 A 13 mOhms - 20 V, 20 V 4.5 V 70 nC - 55 C + 175 C 300 W Enhancement Tube

IXYS MOSFETs 82 Amps 300V 0.026 Ohm Rds 210In Stock
300Expected 15/02/2027
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 70 A 26 mOhms - 20 V, 20 V 5 V 185 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube
IXYS MOSFETs 1000V 52A PLUS247 Power MOSFET 94In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 1 kV 52 A 125 mOhms - 30 V, 30 V 3.5 V 245 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube
IXYS MOSFETs IXTA130N10T TRL 1 474In Stock
800Expected 04/11/2026
Min.: 1
Mult.: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 130 A 9.1 mOhms - 30 V, 30 V 2.5 V 104 nC - 55 C + 175 C 360 W Enhancement TrenchMV Reel, Cut Tape


IXYS MOSFETs ISOPLUS 4.5KV 1.4A N-CH HIVOLT 165In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOPLUS-i4-PAK-3 N-Channel 1 Channel 4.5 kV 1.4 A 40 Ohms - 20 V, 20 V 4 V 88 nC - 55 C + 150 C 190 W Enhancement Tube
IXYS MOSFETs 1000V 32A TO-264 Power MOSFET 101In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 32 A 220 mOhms - 30 V, 30 V 3.5 V 130 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs Trench HiperFET Power MOSFET 97In Stock
300Expected 25/01/2027
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 300 V 94 A 36 mOhms HiPerFET Tube
IXYS MOSFETs 12.0 Amps 500 V 0.5 Ohm Rds 682In Stock
300Expected 26/08/2026
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 12 A 500 mOhms - 30 V, 30 V 5.5 V 29 nC - 55 C + 150 C 200 W Enhancement Polar Tube
IXYS MOSFETs D2 Depletion Mode Power MOSFETs 786In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1 kV 10 A 1.5 Ohms - 20 V, 20 V 4.5 V 200 nC - 55 C + 150 C 695 W Depletion Tube
IXYS MOSFETs 102 Amps 300V 0.033 Rds 340In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 300 V 102 A 33 mOhms - 20 V, 20 V 5 V 224 nC - 55 C + 150 C 700 W Enhancement PolarHT Tube