MOSFETs

Results: 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20 317In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
Texas Instruments MOSFETs P-CH NexFET Pwr MOSF ET 7 901In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT DSBGA-9 P-Channel 1 Channel 8 V 5 A 17.4 mOhms - 6 V, 6 V 800 mV 6.5 nC - 55 C + 150 C 1.5 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs -20-V P channel Nex FET power MOSFET si A 595-CSD25310Q2 17 039In Stock
Min.: 1
Mult.: 1
: 250

Si SMD/SMT WSON-6 P-Channel 1 Channel 20 V 20 A 19.9 mOhms - 8 V, 8 V 1.1 V 4.7 nC - 55 C + 150 C 2.9 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1100D 4 735In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 15 V 1.6 A 400 mOhms - 15 V, 2 V 1.5 V 5.45 nC - 40 C + 150 C 791 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 250V 7Ohm 18 557In Stock
Min.: 1
Mult.: 1
: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 316 mA 7 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 60V 3Ohm 11 983In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 120V 6Ohm 1 320In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 120 V 230 mA 6 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Texas Instruments MOSFETs 30V N-Channel NexFET Power MOSFET 1 646In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 2.3 mOhms - 8 V, 10 V 1.2 V 24 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18514Q5A 19 116In Stock
Min.: 1
Mult.: 1
: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 40 V 50 A 6 mOhms - 20 V, 20 V 1.5 V 38 nC - 55 C + 150 C 74 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V N channel sync hronous buck NexFET A 595-CSD87335Q3DT 3 509In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 25 A 2.4 Ohms, 1.2 Ohms - 8 V, 10 V 750 mV, 1 V 5.7 nC, 10.7 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Sync Buck NexFET Pwr Block 1 870In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 32 A - 8 V, 8 V 750 mV, 1 V 7.7 nC, 22 nC - 55 C + 150 C 12 W Enhancement NexFET Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 100V 0.35Ohm 64In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-39-3 N-Channel 1 Channel 100 V 1.7 A 350 mOhms - 20 V, 20 V 2.4 V - 55 C + 150 C 6 W Enhancement Bulk
Microchip Technology MOSFETs 240V 1.25Ohm 683In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 540 mA 1.25 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 1 W Enhancement Bulk
Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs A 595-CSD1640 A 595-CSD16401Q5T 1 840In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 1.8 mOhms - 16 V, 16 V 1.5 V 21 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18511Q5A 5 068In Stock
Min.: 1
Mult.: 1
: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 40 V 100 A 2.7 mOhms - 20 V, 20 V 1.5 V 82 nC - 55 C + 150 C 104 W Enhancement NexFET Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 400V 15Ohm 1 516In Stock
Min.: 1
Mult.: 1
: 3 300

Si SMD/SMT SOIC-8 P-Channel 1 Channel 400 V 210 mA 15 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1 912In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 50 mA 45 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs 60V 3Ohm 3 096In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Texas Instruments MOSFETs 12V N-Ch FemtoFET MO SFET A 595-CSD13381 A 595-CSD13381F4 5 181In Stock
Min.: 1
Mult.: 1
: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 2.1 A 180 mOhms - 8 V, 8 V 850 mV 1.06 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 4 282In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 60 A 5.5 mOhms - 8 V, 10 V 600 mV 6.5 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 20V PCH NexFET Pwr M OSFET A 595-CSD7520 A 595-CSD75208W1015 8 784In Stock
Min.: 1
Mult.: 1
: 250

Si SMD/SMT DSBGA-6 P-Channel 2 Channel 20 V 1.6 A 150 mOhms, 285 mOhms - 6 V, 6 V 800 mV 1.9 nC - 55 C + 150 C 750 mW Enhancement NexFET Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 7 964In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 200 V 250 mA 8 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape

Microchip Technology MOSFETs 40V 6Ohm 4 668In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 40 V 160 mA 6 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs P-CH Enhancmnt Mode MOSFET 2 595In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 P-Channel 1 Channel 400 V 86 mA 30 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 3 297In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 160 mA 25 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 1 W Enhancement Ammo Pack