MouseReel MOSFETs

Results: 10 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs 80V 1.4mOhm N-ch MOSFET SOP Advance(E) UMOS -H 2 552In Stock
Min.: 1
Mult.: 1
: 5 000
Si SMD/SMT SOP-8 N-Channel 1 Channel 80 V 288 A 1.4 mOhms 20 V 3.6 V 80 nC + 175 C 250 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 30-V (D-S) MOSFET 5 950In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 6 A 0.0192 Ohms - 16 V, 20 V 2.2 V 10 nC - 55 C + 150 C 19.9 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) MOSFET 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 30 V 7.7 A 0.031 Ohms 12 V 1.2 V 52 nC - 55 C + 150 C 2.7 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 1 995In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-SO-8L N-Channel 1 Channel 40 V 330 A 0.0018 Ohms 20 V 3.5 V 58 nC - 55 C + 175 C 312 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated DMP1046UCA4-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V 24V X4-DSN0808-4(Type B) T&R 3K 2 320In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Diodes Incorporated DMP21D1UFB4Q-7B
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V 24V X2-DFN1006-3 T&R 10K 8 433In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Diodes Incorporated DMTH4012LDVWQ-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 31V 40V PowerDI3333-8/SWP T&R 2K 1 488In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-ch MOSFET 40V 0.00067Ohm SOP Advance(N) U-MOS11-H 4 150In Stock
Min.: 1
Mult.: 1
: 5 000
Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 341 A 1 mOhms 20 V 2.5 V 106 nC + 175 C 250 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=6A VDSS=100V 544 336In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 60 V 6 A 28 mOhms - 20 V, 20 V 1.5 V 9.3 nC - 55 C + 150 C 1.25 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
onsemi MOSFETs 100V P-Channel QFET 19 990In Stock
Min.: 1
Mult.: 1
Max.: 240
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 100 V 22 A 125 mOhms - 30 V, 30 V 4 V 50 nC - 55 C + 175 C 3.75 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 46 422In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 90 A 5.3 mOhms - 20 V, 20 V 2 V 52 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS 36 604In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 30 A 15.9 mOhms - 20 V, 20 V 1.2 V 72 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs SOT669 100V 148A N-CH MOSFET 11 244In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Si SMD/SMT PowerPAK SO-8 N-Channel 1 Channel 100 V 148 A 3.6 mOhms - 20 V, 20 V 4 V 40 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 8V Vgs PowerPAK SC-75 78 357In Stock
27 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SC-75-6 P-Channel 1 Channel 20 V 9 A 29 mOhms - 8 V, 8 V 1 V 44 nC - 55 C + 150 C 13 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
onsemi MOSFETs T6 40V NCH LL IN S08FL 1 275In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1 500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 87 A 3.7 mOhms 20 V 2 V 18 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs LTOGL 100V 300A 206In Stock
10 500Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 500

Si SMD/SMT 2-10AG1A N-Channel 1 Channel 100 V 300 A 1.03 mOhms - 20 V, 20 V 3.5 V 269 nC - 55 C + 175 C 750 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK6M61-60P/SOT1210/mLFPAK 1 439In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT P-Channel 60 V 27 A 100 mOhms - 2 V 1.7 V - 55 C + 175 C 99 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 1 545In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 120 A 2.9 mOhms - 20 V, 20 V 2.1 V 68 nC - 55 C + 175 C 150 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 1 774In Stock
Min.: 1
Mult.: 1
: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 139 A 2.85 mOhms - 20 V, 20 V 2.1 V 68 nC - 55 C + 175 C 150 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V 30V PowerDI3333-8/SWP T&R 3K 2 916In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

Si SMD/SMT PowerDI3333-8 N-Channel 1 Channel 30 V 24 A 2.6 mOhms - 20 V, 20 V 2.5 V 43.1 nC - 55 C + 150 C 3.5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 550V 17A D2PAK-2 CoolMOS CP 15 656In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 17 A 180 mOhms - 20 V, 20 V 2.5 V 45 nC - 55 C + 150 C 139 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 204 425In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 40.5 A 6.7 mOhms - 16 V, 20 V 1.1 V 12.5 nC - 55 C + 150 C 19.8 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK SO-8 32 921In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 30 V 35 A 10 mOhms - 20 V, 20 V 2.8 V 47.5 nC - 55 C + 150 C 35.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Toshiba MOSFETs Power MOSFET N-Channel Single 63 438In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT SOP-8 N-Channel 1 Channel 75 V 168 A 2.6 mOhms - 20 V, 20 V 2 V 72 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
onsemi MOSFETs 900V N-Channel QFET 11 765In Stock
Min.: 1
Mult.: 1
Max.: 300
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 5.4 A 2.3 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 3.13 W Enhancement Reel, Cut Tape, MouseReel