MouseReel SiC MOSFETs

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
onsemi SiC MOSFETs SIC MOS D2PAK-7L 40MOHM 1200V 947In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 1.2 kV 60 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 357 W Enhancement EliteSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 6In Stock
9 735On Order
Min.: 1
Mult.: 1
: 750

SMD/SMT PG-HDSOP-22 840 V 222 A 8.5 mOhms - 7 V to + 23 V 5.6 V 171 nC - 55 C + 175 C 789 W Enhancement CoolSiC
ROHM Semiconductor SiC MOSFETs TO263 750V 51A N-CH SIC 2 004In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 750 V 51 A 26 mOhms - 4 V, + 21 V 4.8 V 94 nC + 175 C 150 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 650V 3 296In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 650 V 145 A 18 mOhms - 8 V, + 22 V 4.3 V 283 nC - 55 C + 175 C 250 W Enhancement EliteSiC
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 75A N-CH SIC 1 135In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 1.2 kV 75 A 23.4 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 267 W Enhancement
onsemi SiC MOSFETs 750V/18MOSICFETG4TO263 317In Stock
Min.: 1
Mult.: 1
Max.: 60
: 800

SMD/SMT D2PAK-7 1 Channel 750 V 72 A 18 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 259 W Enhancement SiC FET
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 40A N-CH SIC 670In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 1.2 kV 40 A 47 mOhms - 4 V, + 21 V 4.8 V 91 nC + 175 C 150 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 750V 31A N-CH SIC 1 946In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 750 V 31 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 93 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 80MOHM 1200V 1 930In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 1.2 kV 30 A 110 mOhms - 15 V, + 25 V 4.3 V 56 nC - 55 C + 175 C 179 W Enhancement AEC-Q101 EliteSiC
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 1200V 40m 3rd Gen TO-263-7L 496In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 1.2 kV 56 A 52 mOhms - 4 V, + 22 V 5.6 V 107 nC + 175 C 267 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 750V 51A N-CH SIC 1 822In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 750 V 51 A 26 mOhms - 4 V, + 21 V 4.8 V 94 nC + 175 C 150 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 160MOHM 1200V 1 830In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 1.2 kV 19.5 A 224 mOhms - 15 V, + 25 V 4.3 V 33.8 nC - 55 C + 175 C 136 W Enhancement EliteSiC
onsemi SiC MOSFETs 1200V/150MOSICFETG3TO263-7 374In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 1.2 kV 17 A 150 mOhms - 25 V, + 25 V 4.4 V 25.7 nC - 55 C + 175 C 136 W Enhancement SiC FET
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 2 309In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT PowerFLAT-5 1 Channel 650 V 40 A 67 mOhms - 10 V, + 22 V 5 V 73 nC - 55 C + 175 C 417 W Enhancement
onsemi SiC MOSFETs SIC MOS 20MOHM 900V 1 859In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 900 V 112 A 28 mOhms - 8 V, + 22 V 4.3 V 200 nC - 55 C + 175 C 477 W Enhancement EliteSiC
onsemi SiC MOSFETs 60MOHM 1 002In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 900 V 44 A 84 mOhms - 8 V, + 22 V 4.3 V 88 nC - 55 C + 175 C 211 W Enhancement AEC-Q101 EliteSiC
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC Trench MOSFET in TO-263-7 package 617In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 1.2 kV 47 A 45 mOhms - 7 V, + 20 V 5.1 V 46 nC - 55 C + 175 C 227 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 643In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 1 Channel 650 V 64 A 30 mOhms - 5 V, + 23 V 5.7 V 67 nC - 55 C + 175 C 300 W Enhancement CoolSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 650V 418In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 650 V 62 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 242 W Enhancement EliteSiC
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC Trench MOSFET in TO-263-7 package 323In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 1.2 kV 36 A 83 mOhms - 7 V, + 20 V 5.1 V 34 nC - 55 C + 175 C 181 W Enhancement CoolSiC
onsemi SiC MOSFETs 650V/80MOSICFETG3TO263-3 1 251In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-3 (TO-263-3) 1 Channel 650 V 25 A 100 mOhms - 25 V, + 25 V 4 V 51 nC - 55 C + 175 C 115 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 650V/30MOSICFETG3TO263-3 458In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-3 (TO-263-3) 1 Channel 650 V 65 A 27 mOhms - 25 V, + 25 V 4 V 51 nC - 25 C + 175 C 242 W Enhancement AEC-Q101 SiC FET
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 24A N-CH SIC 1 201In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 1.2 kV 24 A 81 mOhms - 4 V, + 21 V 4.8 V 64 nC + 175 C 93 W Enhancement AEC-Q101
IXYS SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO-263-7L 815In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263-7L 1 Channel 1.2 kV 65 A 53 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 417 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 750V 31A N-CH SIC 301In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TO-263-7 1 Channel 750 V 31 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 93 W Enhancement AEC-Q101