ARM Microcontrollers - MCU

Results: 1 056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 32In Stock
Min.: 1
Mult.: 1

ADUC7122 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 32 I/O 8 kB 3 V 3.6 V - 10 C + 95 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 3In Stock
Min.: 1
Mult.: 1

ADUC7128 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC 1In Stock
Min.: 1
Mult.: 1

ADUCM3029 SMD/SMT LFCSP-64 ARM Cortex M3 256 kB 32 bit 12 bit 26 MHz 44 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 16K/128K + Dual 24bit SD AFE 28In Stock
Min.: 1
Mult.: 1

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 16 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +16K/128K +Single 24bit SD AFE 42In Stock
Min.: 1
Mult.: 1

ADUCM363 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 16 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto MCU 5In Stock
420Expected 17/09/2026
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 13In Stock
3 000Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 40In Stock
120Expected 24/08/2026
Min.: 1
Mult.: 1

TMS570LS0914 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 2 x 12 bit 160 MHz 64 I/O 128 kB 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 5In Stock
Min.: 1
Mult.: 1

TMS570LS1114 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 6In Stock
660On Order
Min.: 1
Mult.: 1

TMS570LS1227 SMD/SMT LQFP-144 ARM Cortex R4F 1.25 MB 32 bit/16 bit 12 bit 160 MHz 58 I/O 192 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 69In Stock
Min.: 1
Mult.: 1

TMS570LS3135 SMD/SMT LQFP-144 3 MB - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 17In Stock
450On Order
Min.: 1
Mult.: 1

TMS570LS3137 SMD/SMT NFBGA-337 ARM Cortex R4F 3 MB 32 bit/16 bit 12 bit 180 MHz 144 I/O 256 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU SimpleLink™ 32 -bit Arm Cortex-M4F A 595-MSP432E411YTZADR 7In Stock
Min.: 1
Mult.: 1

MSP432E411Y SMD/SMT NFBGA-212 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 140 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 7In Stock
1 000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 350
: 1 000

MSPM0G1519 SMD/SMT LQFP-100 ARM Cortex M0+ Flash 32 bit 12 bit 80 MHz 94 I/O 128 KB 1.6 V 3.6 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 5In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

MSPM0L1306 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 144 5In Stock
660On Order
Min.: 1
Mult.: 1

RM48L952 SMD/SMT LQFP-144 ARM Cortex R4 3 MB 32 bit/16 bit 12 bit 220 MHz 64 I/O 256 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32B RISC Fl MCU A 595-S4MF03107SPZQQ1 A 595-S4MF03107SPZQQ1R 6In Stock
Min.: 1
Mult.: 1

TMS470MF03107 SMD/SMT LQFP-100 ARM Cortex M3 320 kB 32 bit/16 bit 10 bit 80 MHz 49 I/O 16 kB 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 224In Stock
Min.: 1
Mult.: 1
: 1 000

TMS570LS1227 SMD/SMT NFBGA-337 ARM Cortex R4F 1.25 MB 32 bit/16 bit 12 bit 180 MHz 101 I/O 192 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230C3PMIR A A 595-TM4C1230C3PMIR 79In Stock
Min.: 1
Mult.: 1

TM4C1230C3PM SMD/SMT LQFP-64 ARM Cortex M4F 32 kB 32 bit 12 bit 80 MHz 49 I/O 12 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230E6PMIR A A 595-TM4C1230E6PMIR 31In Stock
Min.: 1
Mult.: 1

TM4C1230E6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230E6PMI A A 595-TM4C1230E6PMI 792In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1230E6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1230H6PMI7R 57In Stock
Min.: 1
Mult.: 1

TM4C1230H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1230H6PMI7 1 144In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1230H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231D5PMI A A 595-TM4C1231D5PMI 674In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1231D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 43 I/O 24 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231D5PZI A A 595-TM4C1231D5PZI 974In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1231D5PZ SMD/SMT LQFP-100 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 69 I/O 24 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel