AD8062 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SOIC Dual, R-To-RVltg-Fdbk Amp Pb-Fr 1 155In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 90 MHz 650 V/us 1 mV 9 uA 8 V 2.7 V 19 mA 50 mA 80 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8062 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps miniSO Dual, Rail-to-Rail Vltg-Fdbk Amp 1 107In Stock
990On Order
Min.: 1
Mult.: 1
: 1 000

2 Channel 90 MHz 650 V/us 1 mV 9 uA 8 V, 8 V 2.7 V, 2.7 V 19 mA 50 mA 80 dB 8.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8062 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps miniSO Dual, Rail-to-Rail Vltg-Fdbk Amp 144In Stock
Min.: 1
Mult.: 1

2 Channel 90 MHz 650 V/us 1 mV 9 uA 8 V 2.7 V 19 mA 50 mA 80 dB 8.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8062 Tube
Analog Devices Operational Amplifiers - Op Amps SOIC Dual, R-To-RVltg-Fdbk Amp Pb-Fr 222In Stock
Min.: 1
Mult.: 1

2 Channel 90 MHz 650 V/us 1 mV 9 uA 8 V 2.7 V 19 mA 50 mA 80 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8062 Tube
Analog Devices Operational Amplifiers - Op Amps miniSO Dual, Rail-to-Rail Vltg-Fdbk Amp Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2 Channel 90 MHz 650 V/us 1 mV 9 uA 8 V 2.7 V 19 mA 50 mA 80 dB 8.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8062 Reel
Analog Devices Operational Amplifiers - Op Amps SOIC Dual, R-to-R Vltg-Fdbk Amp Pb-Fr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

2 Channel 90 MHz 650 V/us 1 mV 9 uA 8 V 2.7 V 19 mA 50 mA 80 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8062 Reel, Cut Tape, MouseReel