AEC-Q100 High Speed Operational Amplifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments High Speed Operational Amplifiers AC 250MHz R-R I/O 19 623In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2354A 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Quad 2 704In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4891-4 4 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 250MHz Ra il-to-Rail I/O CM 2 189In Stock
2 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch MSOP8 3-36V 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 754In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Spd CMOS RR Video Amp 20 981In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 480In Stock
Min.: 1
Mult.: 1
: 1 000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Sngl, lw cst, hgh spd 130MHz amp R/R 1 192In Stock
Min.: 1
Mult.: 1
: 3 000

ADA4851-1 1 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 196In Stock
Min.: 1
Mult.: 1
: 1 000

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 5 mA 700 nA 1.6 mV 12 V 2.7 V 6 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2X, lw cst, hgh spd amp 130MHz R/R out 450In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4X, lw cst, hgh spd amp 130MHz R/R out 113In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4851-4 4 Channel 70 MHz 200 V/us 107 dB 105 dB 5 mA 2.5 uA 600 uV 12 V, 6 V 2.7 V, 1.35 V 12.8 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto Cat 250MHz R-R I/O CMOS Sgl Op Amp 450In Stock
6 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3 000

OPA354A 1 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto 2.5V 200MHz GBW CMOS SGL Op Amp 149In Stock
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto Cat 2.5V 200MHz GBW CMOS Sgl Op Amp 296In Stock
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 383In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 7.5 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SOP8 3-36V 1 174In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V 152In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Automotive Dual Ve r y Low Power Rail t
2 080Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers TLR Series, Automotive Low Offset Low Noise & Rail-to-Rail Input/Output High Speed CMOSOperational Amplifier
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500
2 Channel 7 MHz 10 V/us 115 dB 65 dB 10 nV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Auto Cat 165-MHz C- Stable Hi Speed Amp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4041 1 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 AEC-Q100 Reel
Texas Instruments High Speed Operational Amplifiers Excalbur LoNoise Hi Spd Precision OpAmps A 595-TLE2037AQDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TLE2037A 1 Channel 50 MHz 7.5 V/us 153.06 dB 117 dB to 131 dB 90 nA 25 uV 38 V 8 V 3.8 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Texas Instruments High Speed Operational Amplifiers Excalbur LoNoise Hi Spd Precision OpAmps Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

TLE2037A 1 Channel 15 MHz 7.5 V/us 131 dB 90 nA 10 uV 38 V 8 V 3.8 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel