SMD/SMT MouseReel CAN Interface IC

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC NCV7343 IN SOIC150 17 943In Stock
Min.: 1
Mult.: 1
: 3 000

NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD HS CANANSC 16 745In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3 000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 11 252In Stock
Min.: 1
Mult.: 1
: 5 000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver With Polarity Control 8- 4 488In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 5 080In Stock
Min.: 1
Mult.: 1
: 6 000

TJA1046 Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 7 244In Stock
Min.: 1
Mult.: 1
: 5 000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2 434In Stock
Min.: 1
Mult.: 1
: 2 500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1 580In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 5 390In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 2 547In Stock
Min.: 1
Mult.: 1
: 3 000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942In Stock
Min.: 1
Mult.: 1
: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDQ1 792In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1051HG High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1 657In Stock
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBTQ1 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1042G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 493In Stock
Min.: 1
Mult.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2 142In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 1 747In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 799In Stock
Min.: 1
Mult.: 1
: 5 000

TCAN2411-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 688In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 602In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 612In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 772In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 776In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 800In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1575-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 784In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel