2 Receiver CAN Interface IC

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
16 114On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 6 000

Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 6 000

High Speed CAN SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 uA Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive High Spee d Dual CAN Transcei
5 998Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Dual CAN FD Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA Reel
NXP Semiconductors CAN Interface IC VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA1046 High Speed SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel
Microchip Technology CAN Interface IC Dual CAN TRX (DFN14) Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

High Speed CAN Transceiver SMD/SMT VDFN-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC Dual CAN TRX Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA With ESD Protection Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode and wake-up source recognition, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel