Nexperia Bus Transceivers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74AVC4TD245GU/SOT1161/XQFN16 204 129In Stock
Min.: 1
Mult.: 1
: 4 000

AVC XQFN-16 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 100 965In Stock
Min.: 1
Mult.: 1
: 2 500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW/SOT360/TSSOP20 261 775In Stock
Min.: 1
Mult.: 1
: 2 500

3-State HC 1 Circuit 90 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45GS-Q100/SOT1203/X2SON 10 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

3-State LVC 2 Circuit 32.5 ns XSON-8 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Bus Transceivers 74LVC8T245BQ-Q100/SOT815/DHVQF 16 946In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVC 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABZ/SOT8020/DHXQFN20 14 613In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVC 8 ns DHXQFN20 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245BZ/SOT8024/DHXQFN24 3 026In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

3-State LVC 8.9 ns DHXQFN-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GS/SOT1202/X2SON6 7 680In Stock
Min.: 1
Mult.: 1
: 5 000

LVCH 8.2 ns XSON-6 1.2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 7 397In Stock
Min.: 1
Mult.: 1
: 5 000

LVCH 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVTH16245BDGG/SOT362/TSSOP48 170In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 1.9 ns TSSOP-48 TTL 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BD/SOT163/SO20 1 974In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS 1 541In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHCT245BQ/SOT764/DHVQFN20 631In Stock
Min.: 1
Mult.: 1
: 3 000

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns DHVQFN-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245BQ/SOT764/DHVQFN20 1 371In Stock
Min.: 1
Mult.: 1
: 3 000

3-State ALVC 1 Circuit 3 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245AD/SOT163/SO20 1 646In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 1 Circuit 17 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D-Q100/SOT163/SO20 2 625In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 12 ns SOIC-20 TTL 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT162245ADGG/SOT362/TSSOP48 1 397In Stock
Min.: 1
Mult.: 1
: 2 000

ABT TSSOP-48 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGG-Q100/SOT362/TS 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGV-Q100/SOT480/TS 2 273In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45GT/SOT833/XSON8 160 780In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 15.2 ns XSON-8 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245APW/SOT355/TSSOP24 75 520In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVC 1 Circuit 3.6 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.5 V 3.6 V, 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245PW/SOT355/TSSOP24 73 292In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 5.4 ns, 8.9 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC4TD245BQ/SOT763/DHVQFN16 23 305In Stock
Min.: 1
Mult.: 1
: 3 000

AVC 6 ns DHVQFN-16 800 mV 3.6 V + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 14 578In Stock
Min.: 1
Mult.: 1
: 3 000

AVCH DHVQFN-24 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GW/SOT363/SC-88 71 091In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 29.5 ns TSSOP-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel